AA150M AC/DC Adapters
Phihong's AA150M series adapters are designed for various applications, including consumer electronics and industrial uses
Phihong's AA150M series, 150 W single output AC/DC adapters with a low profile of just 0.91 inches, offer high power density for OEMs without the typical cost associated with GaN solutions. The adapters feature single DC output voltages of 19 V, 24 V, 48 V, and 54 V and are designed for various applications, including consumer electronics and industrial use. They are UL, CE, and UKCA compliant, approved for operation at altitudes up to 5,000 meters, and meet FCC and EN 55032 Class B emissions requirements. Additionally, the adapters adhere to the US Department of Energy's level VI and EU CoC version 5 tier 2 voluntary efficiency standards.
- Ultra low-profile (0.91”) non-vented case
- US DoE level VI efficiency compliance
- Ecodesign/ErP Lot 7 (EU) 2019/1782 compliance
- EU CoC Ver 5 tier 2 compliance
- Class B EMI
- 5,000 m operating altitude
- Industrial
- Test and measurement
- Peripherals
- Networking
AA150M AC/DC Adapters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AA150M-190B-R | 150W DESKTOP C6 ADPTR LOW PRO | 20 - Immediate | $40.38 | View Details |
![]() | ![]() | AA150M-240B-R | 150W DESKTOP C6 ADPTR LOW PRO | 10 - Immediate | $40.35 | View Details |
![]() | ![]() | AA150M-480B-R | 150W DESKTOP C6 ADPTR LOW PRO | 22 - Immediate | $40.35 | View Details |
![]() | ![]() | AA150M-540B-R | 150W DESKTOP C6 ADPTR LOW PRO | 6 - Immediate | $40.35 | View Details |