AA10x-050A Series Fixed Input Blade Adapters
Phihong's low-cost, 10 W efficiency Level VI compliant adapters are available in versions for the USA, EU, and UK
Phihong's AA10x-050A series 0 W, 5 V output adapters are compliant to the European Union’s (EU) revised Ecodesign and the U.S. Department of Energy’s (DOE) Level VI efficiency requirements for external power supplies. The cost-effective wall plug-in AA10x-050A series adapters meet Class B emissions requirements and bear cULus and CE compliance markings for their respective markets.
With an AC input voltage range of 90 V to 264 V, fixed input blades, and protection features for overvoltage (OVP), short-circuit (SCP) and overcurrent (OCP), these adapters are ideal for personal and portable electronics. Available in versions for the USA, EU, and UK, the AA10x-050A series offers a 5 V output, barrel, or USB micro B output connector.
- Level VI efficiency
- Protection: OVP, SCP, and OCP
- Class B EMI
- MPEG players
- PDAs
- Personal electronics
- Digital cameras
AA10x-050A Series Fixed Input Blade Adapters
| Image | Manufacturer Part Number | Description | Form | Cord Length | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AA10A-050A(M)-R | AC/DC WALL MOUNT ADAPTER 5V 10W | Wall Mount (Class II) | 59" (1.50m) | 78 - Immediate | $5.63 | View Details |
![]() | ![]() | AA10A-050A-R | AC/DC WALL MOUNT ADAPTER 5V 10W | Wall Mount (Class II) | 59" (1.50m) | 1385 - Immediate | $5.64 | View Details |
![]() | ![]() | AA10E-050A(M)-R | AC/DC WALL MOUNT ADAPTER 5V 10W | Wall Mount (Class II) | 59" (1.50m) | 1 - Immediate | $5.92 | View Details |
![]() | ![]() | AA10E-050A-R | AC/DC WALL MOUNT ADAPTER 5V 10W | Wall Mount (Class II) | 59" (1.50m) | 1715 - Immediate | $5.62 | View Details |
![]() | ![]() | AA10K-050A(M)-R | AC/DC WALL MOUNT ADAPTER 5V 10W | Wall Mount (Class I) | 59" (1.50m) | 94 - Immediate | $6.39 | View Details |
![]() | ![]() | AA10K-050A-R | AC/DC WALL MOUNT ADAPTER 5V 10W | Wall Mount (Class I) | 59" (1.50m) | 60 - Immediate | $6.02 | View Details |
![]() | ![]() | AA10S-050A(M)-R | AC/DC WALL MOUNT ADAPTER 5V 10W | Wall Mount (Class II) | 59" (1.50m) | 7 - Immediate | $6.04 | View Details |