PE46120 Monolithic Phase and Amplitude Controller - Doherty

pSemi offers the PE46120 UltraCMOS® monolithic phase and amplitude controller

Image of Peregrine PE46120 Monolithic Phase and Amplitude ControllerpSemi's PE46120 is a HaRP™ technology-enhanced monolithic phase and amplitude controller (MPAC)-Doherty designed for precise phase and amplitude control of two independent RF paths. It optimizes system performance while reducing manufacturing costs of transmitters that use symmetric or asymmetric power amplifier designs to efficiently process signals with large peak-to-average ratios. This monolithic RFIC integrates a 90° RF splitter, digital phase shifters, and a digital step attenuator along with a low voltage CMOS serial interface. It can cover a phase range of 87.2° in 2.8° steps and an attenuation range of 7.5 dB in 0.5 dB steps while providing excellent phase and amplitude accuracy from 1.8 to 2.2 GHz. The PE46120 also features exceptional linearity, high output port-to-port isolation and extremely low power consumption relative to competing module solutions.

View Large Diagram

Features
  • 90° phase splitter
  • 5-bit digital phase shifter, 87.2° range, 2.8° resolution
  • 4-bit digital step attenuator, 7.5 dB range, 0.5 dB resolution
  • 32-lead 6 mm x 6 mm QFN
  • High power handling and linearity
    • P0.1dB of +35 dBm
    • Input IP3 of +60 dBm

Evaluation Board

ImageManufacturer Part NumberDescriptionFrequencyContentsAntenna TypeAvailable QuantityPriceView Details
EVAL BOARD FOR PE46120EK46120-02EVAL BOARD FOR PE461201.8GHz ~ 2.2GHzBoard(s)-0 - Immediate$342.34View Details
Published: 2015-09-24