PE41901 Image Reject Mixer
pSemi presents an UltraCMOS® image reject mixer with a 10–19 GHz range
The pSemi PE41901 is a passive, double-balanced, Ku band image reject mixer with high dynamic range performance and high local oscillator (LO) isolation capable of operation up to 19 GHz. It can be used as an upconverter or a downconverter. The PE41901 operates with single-ended signals on the radio frequency (RF) and LO ports. The intermediate frequency (IF) port accepts broadband quadrature signals from DC - 4 GHz. The device includes two mixers, an LO path 90° coupler, and RF port baluns on a single die. Integrating this functionality on a single die reduces LO leakage and improves LO–RF isolation while minimizing board space and design effort. In addition, no external blocking capacitors are required if 0 VDC is present on the LO or RF pins. The PE41901 image reject mixer is ideal for Ku band earth terminals such as very small aperture terminal (VSAT) block upconverters, point-to-point microwave links, and test and measurement (T&M) applications.
| Features | ||
|
|
|
| Applications | ||
|
|
PE41901 Image Reject Mixer
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | EK41901-01 | EVAL BOARD FOR PE41901 | 0 - Immediate | See Page for Pricing | View Details |