Industrial Radar Sensors with CAN Interface

Pepperl+Fuchs industrial radar sensors with interference-free distance and velocity measurement

Image of Pepperl+Fuchs Industrial Radar Sensors with CAN InterfacePepperl+Fuchs advanced frequency-modulated continuous-wave (FMCW) radar technology enables distance and velocity measurement as well as the detection of the direction of motion in a single device. With sampling rates of up to 200 Hz, radar sensors from Pepperl+Fuchs can detect motion speeds in the range of -80 m/s to +80 m/s at distances of over 25 m. Even under the most adverse conditions, industrial radar sensors deliver reliable measurement results. This is ensured by the combination of the low-interference operating principle, robust CAN technology, a high degree of protection, and an extended temperature range.

Features
  • CANopen interface
  • Sensing range: up to 25 m
  • Detects motion at speeds of -80 m/s to +80 m/s
  • Degree of protection: IP68/IP69
  • High EMC resistance
  • Sensor head is bidirectional and rotatable
  • Robust metal fastening
  • FMCW measuring technology
  • Connection methods: fixed cable, fixed cable with Deutsch connector, fixed cable with AMP connector, and M12 connector plug
  • Temperature range: -40°C to +70°C
  • Performs well in conditions such as rain/snow, wind, fog, and dust
  • Parameterizable sampling rate: 1 Hz to 200 Hz
  • Repeat accuracy: 1 mm
Applications
  • Material handling
  • Mobile equipment
  • Collision avoidance for AGVs
  • Process optimization in road construction
  • Maximum speed reduction on forklifts
  • Distance measurement in mobile crane booms

Industrial Radar Sensors with CAN Interface

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RADAR SENSOR CANOPENMWC25M-L2M-B16-V15RADAR SENSOR CANOPEN1 - Immediate$578.67View Details
RADAR SENSOR CANOPENMWC25M-L2M-B16-2MRADAR SENSOR CANOPEN1 - Immediate$849.09View Details
RADAR SENSOR CANOPENMWC25M-L2M-B16-0,3M-APS5PRADAR SENSOR CANOPEN1 - Immediate$849.09View Details
RADAR SENSOR CANOPENMWC25M-L2M-B16-0,3M-DT6PRADAR SENSOR CANOPEN1 - Immediate$849.09View Details
Published: 2024-11-01