Coach™ Permanent Mount Combination Antenna

PCTEL's Coach antenna is a multiband, dual LTE MIMO and 802.11ac combination antenna with high rejection ‎‎GPS/Glonass

Image of PCTEL's COACH™ Permanent Mount Combination AntennaPCTEL offers permanent-mount, low-profile antennas for enabling high data rate connectivity for mass transit, rail, fleet, public safety, and M2M applications. These low-profile antennas combine multiple antenna elements into one IP67-rated device while supporting dual-band 2.4/5 GHz MIMO for 802.11n and 802.11ac WLAN standards. They come with either slotted stud mount (GLHPDM3-SF) or magnetic mount (GLHPDM3-SF-MM).

Features
  • No tune, multiband coverage: Dual 4G LTE, dual 802.11ac Wi-Fi, GPS L1, and GLONASS L1 frequencies
  • RF system efficiency: High performance, low loss cable, and high-quality connectors
  • Superior out-of-band rejection: Proprietary filtering design allows wideband coverage for all GNSS frequencies
  • Withstands severe environmental conditions: IP67 compliant design protects against water or dust ingress
  • Easy installation, replacement, or both: Metal stud mount with slotted jam nut provides single cable exit
Applications
  • Voice and data networks
  • Intelligent transportation
  • Industrial IoT

Coach™ Permanent Mount Combination Antenna

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF ANT 657.5MHZ DOME RP-SMA MGLHPDM3-SFRF ANT 657.5MHZ DOME RP-SMA M6 - Immediate$221.49View Details
RF ANT 789MHZ DOME RP-SMA MAGNGLHPDM3-SF-MMRF ANT 789MHZ DOME RP-SMA MAGN3 - Immediate$230.31View Details
Published: 2022-04-18