PE8273 50 Ohm Coaxial RF DC Block in Brass

Pasternack’s PE8273 50 ohm impedance DC block improves signal-to-noise ratio (SNR) and eliminates ground loops

Image of Pasternack's PE8273 50 Ohm Coaxial RF DC Block in BrassPasternack’s brass PE8273 coaxial RF DC block offers seamless signal control. This 50 ohm impedance DC block is designed with precision and features an SMA plug to SMA jack connection, making it an ideal solution for a range of RF applications.

Crafted for reliability, the PE8273 boasts a robust brass construction, ensuring enduring performance. This DC block functions as an inner direct current block type, effectively managing signal flow.

With a frequency range from 10 MHz to 18.5 GHz, the PE8273 excels in signal control across various frequencies. Its maximum insertion loss of 0.6 dB and a maximum VSWR of 1.35:1 contribute to excellent signal integrity.

With its precision attenuation capabilities, the PE8273 finds application in a wide array of industries, including telecommunications, aerospace, defense, and research. It is particularly well-suited for power leveling, gain compensation, and signal calibration in various RF systems.

Crafted for long-lasting performance, the PE8273 features a robust build that ensures consistent operation even in demanding environments. Its durability and reliability ensure that the attenuator remains a dependable asset in critical operations, providing peace of mind and reliable signal control.

Features
  • Inner DC blocks with brass body
  • SMA connectorized configuration
  • Operates from 10 MHz to 18.5 GHz
  • 50 ohm impedance
  • 0.6 dB insertion loss
Applications
  • Test and measurement
  • Ground loop elimination
  • SNR improvement
  • Antenna systems
  • Receiver protection
Updated: 2025-10-29

PE8273 50 Ohm Coaxial RF DC Block in Brass

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COAX ADAPT SMA TO SMAPE8273COAX ADAPT SMA TO SMA1 - Immediate
14 - Factory Stock
$46.63View Details
Published: 2023-09-01