PHN2MEA Photon 2 Development Board

The Particle PHN2MEA dual-band Wi-Fi® and Bluetooth® Low Energy (BLE) development board is optimized for rapid prototyping and seamless scaling to production

Image of Particle Industries PHN2MEA Photon 2 Development BoardThe Particle PHN2MEA Photon 2 development board delivers professional-grade performance at an affordable price. Equipped with dual-band Wi-Fi (2.4 GHz and 5 GHz), BLE 5.3, and an Arm® Cortex®-M33 CPU, it offers 3 MB of RAM, 2 MB of Flash, and excellent security with Arm TrustZone. Its Feather form factor makes prototyping simple, and pre-certifications (FCC, IC, and CE) speed up the path to market.

Start developing with the Photon 2 and access Particle’s IoT Platform-as-a-Service, which supports up to 100 devices. With powerful developer tools — including CLIs, IDEs, APIs, SDKs, and tested firmware libraries — users will be set up for rapid development and seamless device integration.

While optimized for prototyping, the Photon 2 allows for easy scaling with the production-grade P2 Wi-Fi module. Port firmware using Particle’s device OS for a smooth transition from the Photon 2 to the P2, cutting down on bill-of-materials and certification costs.

Powered by Particle’s full IoT Platform-as-a-Service, the Photon 2 includes cloud connectivity, OTA updates, and device management tools, providing everything needed for reliable IoT product development.

Features
  • Feather dev kit for breadboard prototyping
  • 802.11a/b/g/n Wi-Fi, 2.4 GHz, and 5 GHz
    • Integrated PCB antenna
    • Integrated U.FL connector for external antenna
    • Integrated RF switch
  • BLE 5 using same antenna as Wi-Fi
  • Realtek RTL8721DM MCU
    • Arm Cortex-M33 CPU, 200 MHz
  • 2048 KB (2 MB) user application maximum size
  • 3072 KB (3 MB) of RAM available to user applications
  • 2 MB Flash file system
  • FCC, IC, and CE certified

PHN2MEA Photon 2 Development Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PHOTON 2 [X1]PHN2MEAPHOTON 2 [X1]326 - Immediate$13.42View Details
Published: 2024-11-27