DF9 Display Cables

Display cable built with Hirose DF9 connectors from Parlex

Image of Parlex Corp's DF9 Display CablesParlex display cable is built with Hirose DF9 connector soldered and molded to 0.5 mm pitch laminated flat flexible cable and is typically used in applications for board-to-flat panel display interconnects. This cable utilizes Parlex's ability to mate the DF9 connect to a laminated flat flexible cable and overmold a housing to provide a low profile, sealed, and durable connector. Molds are available for 31-, 41-, and 51-pin connectors. The display cable meets Video Electronics Standards Association (VESA) and Flat Panel Display Interface (FDPI-1) specifications.

Features
  • Used for flat panel display interconnects
  • Connector soldered directly to Parlex FFC
  • Meets VESA and FDPI-1 specifications
  • Available in 31- and 41-pin connectors

DF9 Display Cables

ImageManufacturer Part NumberDescriptionNumber of RowsAvailable QuantityPriceView Details
CABLE ASSY 41POS RCPT-RCPT 12"PS564-AB-0305-SCABLE ASSY 41POS RCPT-RCPT 12"20 - Immediate$18.29View Details
Published: 2012-06-29