THERMATTACH® T412 Double-Sided Thermal Interface Tapes
Parker Chomerics' THERMATTACH T412 provides superior adhesion strength between electronic components and heatsinks
Parker Chomerics' THERMATTACH T412 double-sided thermal interface tapes provide superior thermal conductivity and exceptional bonding properties between electronic components and heatsinks. The THERMATTACH family of tapes are proven to offer excellent reliability when exposed to thermal, mechanical, and environmental conditioning. Thermal tapes increase design flexibility and decrease complexity of electronic assemblies by eliminating the need for mechanical fasteners.
Features and Benefits
- Embossed version available
- UL 94 V-0 flammability rated
- Offered in custom die-cut configurations to suit a variety of applications
- Offered in various forms to provide thermal dielectric and flame retardant properties
- Meets RoHS specifications
- Easily reworkable
- No curing required unlike epoxy or acrylic preforms or liquid systems
Applications
- Attach heatsinks to PC processors
- Mount heatsinks to components dissipating <25 W
- Telecommunication infrastructure components
- Heatsink attachment to motor control processors
Attributes
- Good adhesion
- Superior thermal performance
- General use tape with added thermal conductivity of Al foil layer
THERMATTACH® T412 Double-Sided Thermal Interface Tapes
| Image | Manufacturer Part Number | Description | Thickness | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 69-13-42348-T412 | THERM TAPE 28MMX28MM W/ADH 1=8 | 0.0091" (0.230mm) | 401 - Immediate | $10.79 | View Details |
![]() | ![]() | 69-13-42350-T412 | THERM TAPE 152.4MMX152.4MM W/ADH | 0.0091" (0.230mm) | 247 - Immediate | $23.43 | View Details |
![]() | ![]() | 69-13-42345-T412 | THERM TAPE 14X14MM W/ADH 1=16 | 0.0091" (0.230mm) | 0 - Immediate | $7.67 | View Details |