TECKFILM™ EMI Shielding Film
Parker Chomerics' TECKFILM EMI optical quality film used in display applications requiring EMI shielding and transparency
Parker Chomerics' TECKFILM is a highly conductive, optical quality polyester film used in display applications requiring EMI shielding and transparency. The film is coated with a conductive layer on one side that is designed for shielding, grounding, and static discharge applications. Examples of ideal applications for TECKFILM include LCDs, touchscreens, control panels, printers, and membrane switches.
Features and Benefits
- Available in custom die-cut parts
- Very thin profile (0.005" thickness)
- Can be retrofit into existing displays
- Provides EMI shielding for displays with high light transmission
Applications
- Rugged LCDs
- Digital signage
- Medical displays
- Instrument panels
- Industrial displays
- Military electronics
- Tempest environments
- Shielded cabinets and racks
- EMI Shielding for touchscreens
TECKFILM™ EMI Shielding Film
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DK-ITO-15-1524-10 | RF EMI SHLDING SHEET 23.976"X15" | 0 - Immediate | $145.13 | View Details |
![]() | ![]() | ITO-50-1524-10 | RF EMI SHLDING SHEET 23.976"X15" | 72 - Immediate | $150.66 | View Details |