No Snag Fingerstock EMI Gaskets

Parker Chomerics' no snag fingerstock provides increased handling safety by eliminating sharp edges

Image of Parker Chomerics' No Snag Fingerstock EMI GasketsParker Chomerics no snag fingerstock provides increased handling safety by eliminating leading sharp edges and enhancing substrate conformance. Single finger grounding clips are available in the no-snag design. No snag fingerstock is available in beryllium copper and stainless steel.

Features

  • Properties of beryllium copper (BeCu)
    • Ideal for physically demanding applications
    • High tensile strength
    • Extreme operating temperature range
    • Superb electrical conductivity
  • Properties of stainless steel (ST)
    • More economical than BeCu
    • Good tensile strength
    • Extreme operating temperature range
    • Good electrical conductivity
    • Higher compression set than BeCu
  • Standard finishes
    • Clean and bright (BeCu and ST)
    • Zinc/clear trivalent chromate (BeCu only)
    • Bright nickel (BeCu only)
    • Bright tin (BeCu only)

No Snag Fingerstock EMI Gaskets

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RFI FINGERSTOCK BECU UNPLAT ADH81-02-14306-2000RFI FINGERSTOCK BECU UNPLAT ADH236 - Immediate$21.90View Details
RFI FINGERSTOCK BECU UNPLAT ADH81-02-14308-2000RFI FINGERSTOCK BECU UNPLAT ADH249 - Immediate$23.66View Details
Published: 2018-11-16