High-Density All-in-One Motor Drivers
PANJIT motor drivers feature built-in three-phase brushless gate drivers and integrated P+N MOSFETs
The PANJIT PM30003V-0405 series is an all-in-one motor control MCU solution integrating an Arm® Cortex®-M0 core running at 48 MHz, with 16 KB Flash and 4 KB SRAM. It features a built-in three-phase brushless gate driver and integrated P+N MOSFETs supporting up to 36 V operation. Key peripherals include a 12-bit 1 MSPS ADC, dual low-offset operational amplifiers, two UARTs, one I2C, and one SPI interface. Designed for high-efficiency motor control, the series also offers protection features such as undervoltage lockout (UVLO) and built-in dead-time control. With compact packaging and robust performance, the PM30003V-0405 is ideal for applications like fans, pumps, small appliances, UAVs, and robotics.
- Data communication interfaces: two UART, one x 12C, and one route high-speed SPI
- CPU core: Arm Cortex-M0, 48 MHz
- Operating voltage: 7 V ~ 24 V
- Operating temperature: -40°C to +105°C
- Supports up to 10 GPIO ports
- Motor drives and speed controls
- UAV flight and gimbal controls
- Household appliances
- Industrial fans
High-Density All-in-One Motor Drivers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PM30003V-0405B_R2_00301 | 40V , 5A , HIGH DENSITY ALL IN O | 4997 - Immediate | $3.67 | View Details |