Panduit provides the most comprehensive bundling solutions available in a wide range of sizes, styles and materials for fastening, bundling, clamping and identifying in a variety of applications. A broad range of cable tie installation tools optimize safety and speed, contributing to lower total cost of ownership.
Image | Manufacturer Part Number | Description | Part Status | Length - Approximate | Bundle Diameter | Available Quantity | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | PLC1M-S4-C | CBL TIE LOCKING NAT 18LBS 4.3" | Active | 4.25" | 0.75" (19.05mm) | 6000 - Immediate | View Details |
![]() | ![]() | PLC1.5I-S8-C | CBL TIE LOCKING NAT 40LBS 6.1" | Active | 6" | 1.25" (31.75mm) | 1600 - Immediate 3000 - Factory Stock ![]() | View Details |
![]() | ![]() | PLC2S-S10-C | CBL TIE LOCKING NAT 50LBS 7.9" | Active | 8" | 1.84" (46.74mm) | 600 - Immediate 76000 - Factory Stock ![]() | View Details |
![]() | ![]() | PLC3S-S10-C | CBL TIE LOCKING NATURAL 50LBS 1' | Active | 12" | 3.00" (76.20mm) | 0 | View Details |
![]() | ![]() | PLC1M-S4-C0 | CBL TIE LOCKING BLACK 18LBS 4.3" | Active | 4.25" | 0.75" (19.05mm) | 600 - Immediate | View Details |
![]() | ![]() | PLC1.5I-S8-C0 | CBL TIE LOCKING BLACK 40LBS 6.1" | Active | 6" | 1.25" (31.75mm) | 600 - Immediate 15000 - Factory Stock ![]() | View Details |
![]() | ![]() | PLC2S-S10-C0 | CBL TIE LOCKING BLACK 50LBS 7.9" | Active | 8" | 1.84" (46.74mm) | 600 - Immediate | View Details |
![]() | ![]() | PLC3S-S10-C0 | CBL TIE LOCKING BLACK 50LBS 1' | Active | 12" | 3.00" (76.20mm) | 700 - Immediate | View Details |
![]() | ![]() | PLC4S-S10-C0 | CBL TIE LOCKING BLK 50LBS 1.25' | Active | 15" | 4.00" (101.60mm) | 0 | View Details |
![]() | ![]() | PLF1M-C | MARKER TIE NATURAL 18LBS 4.3" | Active | 4.25" | 0.87" (22.10mm) | 21000 - Immediate | View Details |
Publish Date: 2019-02-13