Heavy Duty Clamping Combo

The PanaVise heavy duty clamping combo is a must for every workbench

Image of PanaVise's Heavy Duty Clamping Combo PanaVise's heavy duty clamping combo includes the orignal PanaVise head and base plus the bench clamp base mount. The original PanaVise head is known around the world as a work holding tool for hobbies, electronics, small home repairs, and workbench environments. The standard PanaVise base is controlled by an easy-to-use single knob that allows head movement through three planes: 90° tilt, 360° turn, and 360° rotation. The HD clamping base includes four non-marring, anti-skid neoprene pads for additional anti-slip characteristics without excessive tightening of the clamping screw. There is a finger grip for added convenience and it clamps to anything up to 3.4375" (87.3 mm) thick.

Features
  • Heavy duty clamping PanaVise combo is a must for every workbench
  • Includes one of the best general purpose vise heads on the market
  • Known around the world as a work holding tool for hobbies, electronics, small home repairs, and workbench environments
  • Jaws are 2.5" (63.5 mm) wide, 0.5" (12.6 mm) tall, and open to 2.25" (57.1 mm)
  • Nylon jaws offer excellent electrical insulation and gentle holding power
  • Standard PanaVise base is controlled by an easy-to-use single knob that allows head movement through three planes: 90° tilt, 360° turn, and 360° rotation
  • HD clamping base includes four non-marring, anti-skid neoprene pads for additional anti-slip characteristics without excessive tightening of the clamping screw
  • HD clamping base includes finger grip for added convenience and clamps to anything up to 3.4375" (87.3 mm) thick
  • Throat depth from center of clamping screw: 2.3125" (58.7 mm)

Heavy Duty Clamping Combo

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HD CLAMPING PANAVISE313HD CLAMPING PANAVISE40 - Immediate$85.07View Details
Published: 2021-03-04