EEH-ZF Series Capacitors
Panasonic’s conductive polymer hybrid aluminum electrolytic capacitors are capable of operating at high temperatures
Panasonic's EEH-ZF (high-temperature reflow) series capacitors are capable of operating at high temperatures with conductive polymer capacitor performance and aluminum electrolytic capacitor safety in a surface-mount package.
The EEH-ZF (high-temperature reflow) series, +150°C, 1000-hour hybrid capacitors can withstand voltages of 25 V to 63 V and low LC (0.01 CV or 3 µA). The AEC-Q200 qualification ensures optimal quality and reliability. These parts are ideal where high temperature and high current capability are demanded by the application.
- Surface-mount package
- High-temperature lead-free reflow
- Endurance: 1000-hour life at +150°C
- Low ESR and high ripple current
- Broad operating temperature: -55°C to +150°C
- High withstand voltage: 25 V to 63 V
- Vibration-proof upon request
- Low leakage current (0.01 CV or 3 µA)
- AEC-Q200 compliant
- RoHS/REACH compliant
- DC side of both inverter and rectifier circuits
- Automotive
- Industrial/communications
- Base stations:
- AC/DC converters
- PoE power supplies
- Robotics:
- DC link capacitors for servo motor inverter power supplies
- Oil and water pumps:
- DC link capacitors for motor inverter power supplies
- EPS:
- DC link capacitors for motor inverter power supplies
EEH-ZF Series Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EEH-ZF1E151P | CAP ALUMHYB 150UF 20% 25V SMD | 1051 - Immediate | $1.31 | View Details |
![]() | ![]() | EEH-ZF1E151V | CAP ALUMHYB 150UF 20% 25V SMD | 0 - Immediate | $1.93 | View Details |
![]() | ![]() | EEH-ZF1E271P | CAP ALUMHYB 270UF 20% 25V SMD | 1224 - Immediate | $1.60 | View Details |
![]() | ![]() | EEH-ZF1E271V | CAP ALUMHYB 270UF 20% 25V SMD | 477 - Immediate | $2.07 | View Details |
![]() | ![]() | EEH-ZF1H101P | CAP ALUMHYB 100UF 20% 50V SMD | 4503 - Immediate | $1.62 | View Details |
![]() | ![]() | EEH-ZF1H101V | CAP ALUMHYB 100UF 20% 50V SMD | 206 - Immediate | $2.07 | View Details |
![]() | ![]() | EEH-ZF1H560P | CAP ALUM HYBRID 56UF 20% 50V SMD | 259 - Immediate | $1.65 | View Details |
![]() | ![]() | EEH-ZF1H560V | CAP ALUM HYBRID 56UF 20% 50V SMD | 740 - Immediate | $1.93 | View Details |
![]() | ![]() | EEH-ZF1J330P | CAP ALUM HYBRID 33UF 20% 63V SMD | 0 - Immediate | $1.37 | View Details |
![]() | ![]() | EEH-ZF1J330V | CAP ALUM HYBRID 33UF 20% 63V SMD | 228 - Immediate | $1.93 | View Details |
![]() | ![]() | EEH-ZF1J560P | CAP ALUM HYBRID 56UF 20% 63V SMD | 1946 - Immediate | $1.60 | View Details |
![]() | ![]() | EEH-ZF1J560V | CAP ALUM HYBRID 56UF 20% 63V SMD | 269 - Immediate | $2.07 | View Details |
![]() | ![]() | EEH-ZF1V101P | CAP ALUMHYB 100UF 20% 35V SMD | 491 - Immediate | $1.31 | View Details |
![]() | ![]() | EEH-ZF1V101V | CAP ALUMHYB 100UF 20% 35V SMD | 1053 - Immediate | $1.93 | View Details |
![]() | ![]() | EEH-ZF1V151P | CAP ALUMHYB 150UF 20% 35V SMD | 197 - Immediate | $1.79 | View Details |
![]() | ![]() | EEH-ZF1V151V | CAP ALUMHYB 150UF 20% 35V SMD | 1036 - Immediate | $2.07 | View Details |