EEF-JX Series SP-Cap™

Panasonic's SP-Cap is extremely durable under high-temperature and high-humidity conditions and has a long product life

Image of Panasonic's EEF-JX Series SP-Cap™Panasonic's EEF-JX series surface-mount specialty conductive polymer aluminum electrolytic capacitors feature a high-endurance of 3,000 hours at +125°C, providing extremely long life. Achieved by using Panasonic’s proprietary conductive polymer formation and manufacturing process technology, the EEF-JX series offers three times higher reliability compared to its existing offerings’ lifespan under high-temperature conditions.

Panasonic’s EEF-JX series SP-Caps provide low 9 mΩ max. ESR and high durability under high-temperature and high-humidity conditions of 1,000 hours at +85°C/85% in a damp-heat steady state. At the same time, providing SP-Caps with large capacitance characteristics makes them ideal for harsh industrial applications.

Combining all these specifications in only a 1.9 mm maximum height, Panasonic’s EEF-JX series SP-Caps redefines the term specialty capacitor. Space-saving, high-reliability capacitors with a long lifetime and resistance to high humidity and large capacitance are the requirements needed for the stabilization of power supply circuits.

Features
  • Low ESR: 9 mΩ max.
  • Capacitance range: 220 µF to 470 µF max.
  • High temperature, long life: 3,000 hours at +125°C
  • Ripple current range: 6,300 mARMS
  • Product height: 1.9 mm max.
  • Operating temperature range: -55°C to +125°C
  • RoHS/REACH compliant
  • Halogen-free
Applications
  • Servers and data-centers
  • Communication infrastructure
  • Industrial equipment
  • Power circuits for CPU, GPU, FPGA, and ASIC on base station
  • Smart meters
  • Power management systems
  • Network devices
  • Other capacitor applications
Updated: 2022-12-15

EEF-JX Series SP-Cap™

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP ALUM POLY 470UF 20% 2V SMDEEF-JX0D471RBCAP ALUM POLY 470UF 20% 2V SMD6 - Immediate$2.18View Details
CAP ALUM POLY 220UF 20% 2.5V SMDEEF-JX0E221RECAP ALUM POLY 220UF 20% 2.5V SMD5623 - Immediate$1.62View Details
CAP ALUM POLY 390UF 20% 2.5V SMDEEF-JX0E391RBCAP ALUM POLY 390UF 20% 2.5V SMD8360 - Immediate$2.27View Details
CAP ALUM POLY 390UF 20% 2.5V SMDEEF-JX0E391RCCAP ALUM POLY 390UF 20% 2.5V SMD0 - Immediate$2.33View Details
CAP ALUM POLY 470UF 20% 2V SMDEEF-JX0D471RCCAP ALUM POLY 470UF 20% 2V SMD0 - Immediate$1.98View Details
CAP ALUM POLY 330UF 20% 2.5V SMDEEF-JX0E331RECAP ALUM POLY 330UF 20% 2.5V SMD0 - Immediate$2.15View Details
CAP ALUM POLY 330UF 20% 2V SMDEEF-JX0D331RECAP ALUM POLY 330UF 20% 2V SMD5975 - Immediate$1.88View Details
CAP ALUM POLY 150UF 20% 4V SMDEEF-JX0G151RFCAP ALUM POLY 150UF 20% 4V SMD6994 - Immediate$1.96View Details
CAP ALUM POLY 180UF 20% 4V SMDEEF-JX0G181RFCAP ALUM POLY 180UF 20% 4V SMD7000 - Immediate$2.06View Details
CAP ALUM POLY 390UF 20% 2.5V SMDEEF-JX0E391RECAP ALUM POLY 390UF 20% 2.5V SMD0 - Immediate$2.09View Details
CAP ALUM POLY 220UF 20% 4V SMDEEF-JX0G221RFCAP ALUM POLY 220UF 20% 4V SMD0 - Immediate$2.09View Details
CAP ALUM POLY 470UF 20% 2V SMDEEF-JX0D471RECAP ALUM POLY 470UF 20% 2V SMD2590 - Immediate$2.17View Details
CAP ALUM POLY 150UF 20% 6.3V SMDEEF-JX0J151RFCAP ALUM POLY 150UF 20% 6.3V SMD9369 - Immediate$1.62View Details
CAP ALUM POLY 120UF 20% 6.3V SMDEEF-JX0J121RFCAP ALUM POLY 120UF 20% 6.3V SMD0 - Immediate$2.08View Details
Published: 2022-05-11