HF 1 Form A PhotoMOS® Relays

Panasonic's 1200 V high-voltage, high-capacity PhotoMOS relays are suitable for replacing reed and mercury relays

Image of Panasonic HF 1 Form A PhotoMOS® RelaysPanasonic's HF 1 Form A high-capacity PhotoMOS relays are the latest addition to the Panasonic PhotoMOS relay family. The HF 1 Form A high-capacity PhotoMOS relays are 1200 V high-capacity PhotoMOS relays and offer a suitable substitution for replacing reed and mercury relays. Additionally, the HF 1 Form A high-capacity PhotoMOS relays offer high load switching for both industrial and test equipment environments.

PhotoMOS relays can replace traditional electromechanical relays in some applications. Replacing a standard electromechanical relay with PhotoMOS can provide additional benefits such as longer life cycle, better resistance to shock and vibration, low on-resistance and a theoretically infinite life cycle. This makes PhotoMOS relays a very good solution for battery monitoring systems, test and measurement, electrical power, and industrial markets. Some common applications for Panasonic PhotoMOS relays are the measurement market, security equipment, fire prevention systems, and industrial machines.

Features
  • High capacity
  • Continuous load current: 0.75 A
  • Load voltage: 1,200 V
  • On-resistance: 1.0 Ω (Typ.)
  • Package/output configuration: DIP 6-pin/1 Form A
  • Reed and mercury relay replacement
  • RoHS/REACH compliant

HF 1 Form A PhotoMOS® Relays

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SSR RELAY DPST-NO 750MA 0-1200VAQV209GSSR RELAY DPST-NO 750MA 0-1200V21 - Immediate$47.92View Details
SSR RELAY DPST-NO 750MA 0-1200VAQV209GASSR RELAY DPST-NO 750MA 0-1200V64 - Immediate$47.92View Details
Published: 2021-03-15