HE-R Series Power Relays for Charging Station Applications

Panasonic's compact size 40 A power relays are ideal for energy management applications

Image of Panasonic's HE-R Series General Power RelaysPanasonic's HE-R series is an energy management relay designed for three-phase AC charging using its 4FormA contacts arrangement which allows for the cut-off of all three phases plus neutral simultaneously. The auxiliary contact is used to detect welding failures of the primary open contacts. The HE-R series relay also features a low coil-holding voltage for reduced power consumption and is PCB mounted to ease board assembly. This relay also meets the necessary short-circuit current rating (SCCR) to pass UL and IEC standards for EV charging equipment, making it suitable for charging stations, industrial equipment, and more.

Features
  • High-capacity switching and current carrying capabilities
  • RoHS compliant
  • Low operating power (0.49 W) using reduced coil holding voltage
  • SCCR can withstand a peak current of 1.85 kA with I2t of 4.5 kA2s (compliant with IEC62955)
  • Mirror contact structure with auxiliary contact allows for welding detection function compliant with IEC60947-4-1 standard
Applications
  • Three-phase AC chargers
  • Industrial inverters (three-phase)
  • Industrial welding machines
  • Solar inverters

HE-R Series General Power Relays

ImageManufacturer Part NumberDescriptionContact Rating (Current)Coil VoltageContact FormAvailable QuantityPriceView Details
HE-R RELAY, 4FORMA, 12VDC COILAHER3191HE-R RELAY, 4FORMA, 12VDC COIL50 A12VDC4PST-NO (4 Form A)51 - Immediate$63.74View Details
HE-R RELAY, 4FORMA+1FORMB, 24VDCAHER4192HE-R RELAY, 4FORMA+1FORMB, 24VDC50 A24VDC5PST-4NO/1NC (4 Form A, 1 Form B)0 - Immediate$67.15View Details
HE-R RELAY, 4FORMA+1FORMB, 12VDCAHER4191HE-R RELAY, 4FORMA+1FORMB, 12VDC40 A12VDC5PST-4NO/1NC (4 Form A, 1 Form B)51 - Immediate$67.15View Details
HE-R RELAY, 4FORMA, 24VDC COILAHER3192HE-R RELAY, 4FORMA, 24VDC COIL50 A24VDC4PST-NO (4 Form A)12 - Immediate$63.74View Details
HE-R RELAY, 2 FORM A, 12VDC COILAHER1281HE-R RELAY, 2 FORM A, 12VDC COIL80 A12VDCSPST-NO (1 Form A)107 - Immediate$63.74View Details
HE-R RELAY, 2 FORM A, 24VDC COILAHER1282HE-R RELAY, 2 FORM A, 24VDC COIL80 A24VDCSPST-NO (1 Form A)3 - Immediate$63.74View Details
HE-R RELAY, 2 FORM A + 1FORMB, 1AHER2281HE-R RELAY, 2 FORM A + 1FORMB, 180 A12VDC3PST-2NO/1NC (2 Form A, 1 Form B)46 - Immediate$67.15View Details
HE-R RELAY, 2 FORM A + 1 FORM B,AHER2282HE-R RELAY, 2 FORM A + 1 FORM B,80 A24VDC3PST-2NO/1NC (2 Form A, 1 Form B)12 - Immediate$67.15View Details
Published: 2023-04-28