GBP | USD

DW-H High Inrush Lighting Relay

Panasonic's DW-H relay's technical specifications meet the requirements of the white goods market and make it extremely suitable for smart meters and smart sockets

Image of Panasonic Electric Works' DW-H High Inrush Lighting RelayThe new DW-H relay from Panasonic switches power surges of up to 100 A for a period of 5 ms reliably and nominal switching capacities of up to 16 A/277 VAC. It ideally complements the portfolio of existing bistable power relays by Panasonic.

Features Applications
  • Inrush current 100 A type available
  • IEC60335-1 compliant, PTI 325 V (VDE approved) type available
  • Surge breakdown voltage (between contact and coil): 12,000 V
  • Breakdown voltage (between contact and coil): 5,000 V
  • Reflow possible (pin-in-paste)
  • Creepage distance and clearances between contact and coil: 6 mm (.236 inch)
  • Smart meters
  • Industrial equipment
  • Security equipment
  • Home appliances
  • Various power supplies
  • LED lighting

DW-H High Inrush Lighting Relay

ImageManufacturer Part NumberDescriptionCoil VoltageAvailable Quantity
RELAY GEN PURPOSE SPST 16A 3VADW1103HTWRELAY GEN PURPOSE SPST 16A 3V3VDC67 - ImmediateView Details
RELAY GEN PURPOSE SPST 16A 5VADW1105HTRELAY GEN PURPOSE SPST 16A 5V5VDC114 - ImmediateView Details
RELAY GEN PURPOSE SPST 16A 5VADW1105HTWRELAY GEN PURPOSE SPST 16A 5V5VDC523 - ImmediateView Details
RELAY GEN PURPOSE SPST 16A 12VADW1112HTRELAY GEN PURPOSE SPST 16A 12V12VDC47 - ImmediateView Details
RELAY GEN PURPOSE SPST 16A 12VADW1112HTWRELAY GEN PURPOSE SPST 16A 12V12VDC3 - ImmediateView Details
RELAY GEN PURPOSE SPST 16A 24VADW1124HTRELAY GEN PURPOSE SPST 16A 24V24VDC50 - ImmediateView Details
RELAY GEN PURPOSE SPST 16A 24VADW1124HTWRELAY GEN PURPOSE SPST 16A 24V24VDC132 - ImmediateView Details
RELAY GEN PURPOSE SPST 16A 5VADW1205HTRELAY GEN PURPOSE SPST 16A 5V5VDC210 - ImmediateView Details
RELAY GEN PURPOSE SPST 16A 5VADW1205HTWRELAY GEN PURPOSE SPST 16A 5V5VDC390 - ImmediateView Details
RELAY GEN PURPOSE SPST 16A 12VADW1212HTRELAY GEN PURPOSE SPST 16A 12V12VDC0View Details
RELAY GEN PURPOSE SPST 16A 12VADW1212HTWRELAY GEN PURPOSE SPST 16A 12V12VDC0View Details
RELAY GEN PURPOSE SPST 16A 24VADW1224HTRELAY GEN PURPOSE SPST 16A 24V24VDC49 - ImmediateView Details
RELAY GEN PURPOSE SPST 16A 24VADW1224HTWRELAY GEN PURPOSE SPST 16A 24V24VDC113 - ImmediateView Details
Published: 2015-05-14