A4US Series Board to FPC Connector

Panasonic offers their A4US series narrow-pitch connectors with a low-mated height of 0.8 mm

Image of Panasonic's A4US Series Board to FPC ConnectorPanasonic's tough contact construction of the A4US series ensures resistance to solder-rise, corrosive gases, foreign particles, and impact. Solder terminals at each corner enhance mounting strength for more robust mechanical stability. Gull-wing shaped terminals facilitate visual inspections and the simple lock structure provides excellent tactile feedback upon mounting.

Features
  • Small size (2.0 mm / 2.2 mm width) with 0.4 mm pitch
  • 0.8 mm mated height
  • Tough contact structure
  • RoHS- and REACH-compliant
Benefits
  • Low space requirements
  • Useful in compact electronic devices
  • Excellent mechanical stability
  • Enhanced visual inspection
Applications
  • PCs, notebook PCs
  • Digital cameras
  • Wearable electronics
Industries
  • Communications
  • Consumer electronics
  • Industrial electronics
  • Medical

Board-to-FPC Connectors

ImageManufacturer Part NumberDescriptionPitchNumber of RowsAvailable QuantityPrice
CONN SOCKET 10POS SMD GOLDAXE110527ACONN SOCKET 10POS SMD GOLD0.016" (0.40mm)20 - ImmediateSee Page for PricingView Details
CONN SOCKET 14POS SMD GOLDAXE114527ACONN SOCKET 14POS SMD GOLD0.016" (0.40mm)20 - ImmediateSee Page for PricingView Details
CONN SOCKET 18POS SMD GOLDAXE118527ACONN SOCKET 18POS SMD GOLD0.016" (0.40mm)20 - ImmediateSee Page for PricingView Details
CONN SOCKET 20POS SMD GOLDAXE120527ACONN SOCKET 20POS SMD GOLD0.016" (0.40mm)20 - ImmediateSee Page for PricingView Details
CONN SOCKET 24POS SMD GOLDAXE124527ACONN SOCKET 24POS SMD GOLD0.016" (0.40mm)20 - ImmediateSee Page for PricingView Details
CONN SOCKET 30POS SMD GOLDAXE130527ACONN SOCKET 30POS SMD GOLD0.016" (0.40mm)20 - Immediate$1.91View Details
CONN SOCKET 34POS SMD GOLDAXE134527ACONN SOCKET 34POS SMD GOLD0.016" (0.40mm)20 - ImmediateSee Page for PricingView Details
CONN SOCKET 40POS SMD GOLDAXE140527ACONN SOCKET 40POS SMD GOLD0.016" (0.40mm)20 - ImmediateSee Page for PricingView Details
CONN SOCKET 50POS SMD GOLDAXE150527ACONN SOCKET 50POS SMD GOLD0.016" (0.40mm)2833 - Immediate$2.38View Details
CONN SOCKET 60POS SMD GOLDAXE160527ACONN SOCKET 60POS SMD GOLD0.016" (0.40mm)20 - ImmediateSee Page for PricingView Details
CONN SOCKET 70POS SMD GOLDAXE170527ACONN SOCKET 70POS SMD GOLD0.016" (0.40mm)20 - ImmediateSee Page for PricingView Details
CONN SOCKET 80POS SMD GOLDAXE180527ACONN SOCKET 80POS SMD GOLD0.016" (0.40mm)20 - ImmediateSee Page for PricingView Details
CONN HDR 10POS SMD GOLDAXE210124ACONN HDR 10POS SMD GOLD0.016" (0.40mm)20 - ImmediateSee Page for PricingView Details
CONN HDR 14POS SMD GOLDAXE214124ACONN HDR 14POS SMD GOLD0.016" (0.40mm)20 - ImmediateSee Page for PricingView Details
CONN HDR 18POS SMD GOLDAXE218124ACONN HDR 18POS SMD GOLD0.016" (0.40mm)20 - ImmediateSee Page for PricingView Details
CONN HDR 20POS SMD GOLDAXE220124ACONN HDR 20POS SMD GOLD0.016" (0.40mm)20 - ImmediateSee Page for PricingView Details
CONN HDR 24POS SMD GOLDAXE224124ACONN HDR 24POS SMD GOLD0.016" (0.40mm)20 - Immediate$1.78View Details
CONN HDR 30POS SMD GOLDAXE230124ACONN HDR 30POS SMD GOLD0.016" (0.40mm)20 - ImmediateSee Page for PricingView Details
CONN HDR 34POS SMD GOLDAXE234124ACONN HDR 34POS SMD GOLD0.016" (0.40mm)20 - ImmediateSee Page for PricingView Details
CONN HDR 36POS SMD GOLDAXE236124ACONN HDR 36POS SMD GOLD0.016" (0.40mm)20 - ImmediateSee Page for PricingView Details
Published: 2015-10-09