Photodiode Amplifier Hybrid Series

OSI Optoelectronics' Photops™ general-purpose detectors have a spectral range from either 350 nm to 1100 nm or 200 nm to 1100 nm

Image of OSI Optoelectronics' Photodiode Amplifier Hybrid SeriesOSI Optoelectronics' Photops series combines a photodiode with an operational amplifier in the same package. Photops general-purpose detectors have a spectral range from either 350 nm to 1100 nm or 200 nm to 1100 nm. They have an integrated package ensuring low noise output under a variety of operating conditions. These op amps are specifically selected by OSI Optoelectronics engineers for compatibility with their photodiodes. Among many of these specific parameters are low noise, low drift, and capability of supporting a variety of gains and bandwidths determined by the external feedback components. Operation from DC level to several MHz is possible in either an unbiased configuration for low speed, low drift applications, or a biased configuration for faster response time.

Features
  • Detector/amplifier combined
  • Adjustable gain/bandwidth
  • Low noise/wide bandwidth
  • Large active area
  • DIP packages
Applications
  • General purpose light detection
  • Laser power monitoring
  • Medical analysis
  • Laser communications
  • Barcode readers
  • Industrial control sensors
  • Pollution monitoring
  • Guidance systems
  • Colorimeters

Photodiode Amplifier Hybrid Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR PHOTODIODE ANLG VOLT OUTUDT-455SENSOR PHOTODIODE ANLG VOLT OUT159 - Immediate$39.19View Details
SENSOR PHOTODIODE ANLG VOLT OUTUDT-555DSENSOR PHOTODIODE ANLG VOLT OUT28 - Immediate$115.48View Details
Published: 2020-12-01