Hybrid Series 1.25 GBPS Photodiode Amplifiers
OSI Optoelectronics’ FCI-H125G-10 250 µm diameter sensing area eases fiber alignment for connectorization or receptacle attachment
OSI Optoelectronics’ FCI-H125G-10 are low-noise, high-bandwidth photodetectors plus transimpedance amplifiers designed for short wavelength (850 nm) high-speed fiber optic data communications. This hybrid series incorporates a 250 µm diameter large sensing area, high sensitivity silicon photodetector. They also include a high gain transimpedance amplifier producing a differential output voltage for latching to post amplifiers used in electro-optical receivers and transceivers for Gigabit Ethernet and Fibre Channel applications up to 1.25 Gbps over multi-mode fiber. The photodetector converts the light into an electrical signal while the output voltage increases with light in/out. This is achieved by a single 3.3 V to 5 V positive power supply.
These devices are available in 4-pin TO-46 metal packages with either a double-sided AR coated window cap or an integrated lens cap. The 250 µm diameter sensing area eases fiber alignment for connectorization or receptacle attachment. The proximity of the transimpedance amplifier to the photodetector lowers the capacitance associated with long traces, allowing higher bandwidth and sensitivity.
- Silicon detector/low-noise amplifier combined
- Adjustable gain control (AGC)
- Low-cost
- Large active area of 250 µm
- High bandwidth/wide dynamic range
- Single 3.3 V to 5 V power supply
- Differential output
- TO-46 packages
- High-speed optical communications
- Gigabit Ethernet
- Fibre Channel
Hybrid Series 1.25 GBPS Photodiode Amplifiers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FCI-H125G-010 | SENSOR OPTIC 850NM 1.25GBPS TO46 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | FCI-H125G-010L | SENSOR OPTIC 850NM 1.25GBPS TO46 | 0 - Immediate | $21.16 | View Details |