CloudGate Gateway

Option NV's CloudGate is simple to configure locally or remotely from a PC, tablet, or smartphone

Image of Option NV's CloudGate GatewayCloudGate, Option's Gobi M2M gateway, provides LAN to WWAN routing and GPS functionality in a single, basic unit certified on all major US cellular operators (CDMA/EvDO and WCDMA/HSPA+ Supporting AT&T, Verizon, Sprint, T-Mobile, Aeris, Telus and Bell Mobility). CloudGate offers two expansion slots to add functionality via expansion cards and is simple to configure locally or remotely from your PC, tablet, and smartphone.

The wide-range of expansion cards enables the CloudGate for use in any application, providing hardware flexibility and future-proofing your design as more expansion cards become available, or you can develop your own features via the developer card and breadboard card. Features include automatic connection monitoring and error recovery, secure redundant firmware and configuration images, automatic provisioning of custom middleware, and more. The CloudGate Universe provides a portal for free device management and firmware updates custom middleware, and more.

Applications  

Supported frequency bands
  • GSM/GPRS/EDGE: 850/900/1800/1900 MHz
  • UMTS/HSDPA/HSUPA/HSPA+: 800-850/900/1900/2100 MHz and AWS band (1700/2100 MHz) (B1, B2, B4, B5, B6, B8)
  • CDMA 1xRTT/EV-DO rev0/EV-DO revA (GTM689 only): 800/1900 MHz (BC0, BC1)

Maximum connectivity speeds
  • HSPA+: 14.4 Mbps (Cat 10) down, 5.76 (Cat 6) up
  • EV-DO RevA mode: 3.1 Mbps FL/1.8 Mbps RL

Rx Diversity
  • Simultaneous Equalization and Rx Diversity on all bands, except for GSM/GPRS/EDGE

CERTIFICATION
  • FCC
  • IC
  • PTCRB
  • CE

Assisted/Standalone GPS
  • Standalone GPS, Assisted GPS, GPS OneXTRA™
  • Wideband GPS processing (20 MHz) for improved measurement accuracy

CPU
  • ARM926EJ-S at 450 MHz

ETHERNET (IEEE 802.3)
  • 10/100 Mbps RJ45 connector

Environmental
  • Operating temperature: -30°C to 70°C
  • Storage temperature: -40°C to 85°C

Connectors
  • 1 x SMA: WWAN main
  • 1 x SMA: WWAN Div/GPS

CloudGate Gateway

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
GATEWAY CDMA/EDGE/GSM/HSDPA/HSPACG0198-12042GATEWAY CDMA/EDGE/GSM/HSDPA/HSPA0 - Immediate$212.22View Details
Published: 2014-03-27