Ethernet FMC
Opsero's 4-port Ethernet FPGA Mezzanine cards (FMC) are designed for FPGA development boards
Opsero’s Ethernet FMC is a high-performance add-on card designed to enhance FPGA development boards with 4 Gb Ethernet ports. This add-on card is a perfect solution to significantly improve the board's network connectivity, allowing for faster data transfer and improved communication between the board and other devices. The Ethernet FMC is compatible with a variety of FPGA development boards and is easy to integrate into existing systems. The 4 Gb Ethernet ports provide ample bandwidth for demanding applications, making it a great choice for data-intensive projects, as well as applications ranging from high-speed data acquisition (DAQ) to network communication and real-time data processing.
The Ethernet FMC is highly versatile and compatible with several FPGA development boards, making it suitable for a wide range of applications such as industrial automation, the Internet of Things (IoT), data centers, and other various projects. The FMC offers ease of integration with open-source example designs that are hosted on Github, making the bring-up process simple and quick. Users can start developing applications sooner on their preferred FPGA development board. Comprehensive documentation and technical support are included, ensuring that users can get the most out of the FMC to enhance their board's capabilities.
- 4 Gb Ethernet-capable ports
- VITA 57.1 standard low pin-count (LPC) FMC connector
- Supports multiple FPGA and MPSoC development boards
- Open-source example designs
- Comprehensive documentation
- Industrial automation
- IoT
- Software-defined networks
- Data centers
- Video and audio processing
- Network security
- Telecommunications
- High-performance computing
- Robotics
- Autonomous vehicles
Ethernet FMCs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | OP031-2V5 | ETHERNET FMC QUAD GBIT 2.5V | 14 - Immediate | $512.22 | View Details |
![]() | ![]() | OP031-1V8 | ETHERNET FMC QUAD GBIT 1.8V | 13 - Immediate | $512.22 | View Details |
![]() | ![]() | OP041-2V5 | ETHERNET FMC ROBUST GBIT 2.5V | 14 - Immediate | $615.96 | View Details |
![]() | ![]() | OP041-1V8 | ETHERNET FMC ROBUST GBIT 1.8V | 14 - Immediate | $615.96 | View Details |