STR-ADAS-PREREGULATOR-GEVK Flexible ADAS Power Solution
onsemi's STR-ADAS-PREREGULATOR-GEVK provides power management for automotive systems
onsemi's STR-ADAS-PREREGULATOR-GEVK is an optimized power management solution for automotive systems such as infotainment or advanced driver-assistance systems (ADAS) with an I2C programmable output voltage between 0.6 V to 3.3 V and a fixed 5 V output. The system boasts a high efficiency up to 98% and its adaptability allows for implementation in several high-performance applications. The key featured components are the NCV6357 adaptive-on-time (AOT) and programmable buck converter, the NCV881930 low quiescent buck synchronous controller, and the 40 V high thermal performance and compact NVMFS5C460NL MOSFETs. Thanks to the Strata visual interface, users can not only monitor telemetry data, such as voltage, current, efficiency, or temperature, but also adjust the output voltage. Strata ready-to-use laboratory environment enables a fast system and component evaluation. The development kit includes the STR-ADAS-PREREGULATOR-GEVB, the Strata plug-in board, USB cable, and load resistors.
- VIN 6.0 V to 16.0 V, 40.0 V peak
- Vo1 5.0 V @ 10.0 A peak
- Vo2 0.6 V to 3.3 V @ 5.0 A peak I2C programmable in 12.5 mV steps
- Telemetry monitoring: temperature, voltage, current, INT
- AOT and spread spectrum hardware functionalities
- NCV881930: low quiescent current 410 kHz A synchronous buck controller
- NCV6357: synchronous buck converter, processor supply, I2C programming, 5.0 A
- NCT375MNR2G: digital temperature sensing SMBus
- Low voltage rail switching frequency up to 2.4 MHz
- PFM and PPWM with automatic transition
- AEC-Q101 qualified
- Automotive DC/DC subsystems
- ADAS
- Automotive points-of-load (POL)
- Instrumentation
STR-ADAS-PREREGULATOR-GEVK Flexible ADAS Power Solution
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | STR-ADAS-PREREGULATOR-GEVK | EVAL BOARD FOR NCT375 NCV6357 | 0 - Immediate | $295.24 | View Details |
Associated Parts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NVMFS5C460NLAFT1G | MOSFET N-CH 40V 21A/78A 5DFN | 856 - Immediate 3000 - Factory Stock | $1.72 | View Details |
![]() | ![]() | NVMFS5C460NLWFAFT1G | MOSFET N-CH 40V 21A/78A 5DFN | 0 - Immediate | $1.91 | View Details |
![]() | ![]() | NCV6357MTWDTXG | BUCK DCDC- VOUT=1.25V | 3000 - Immediate 6000 - Factory Stock | $2.33 | View Details |
![]() | ![]() | NCT375MNR2G | SENSOR DIGITAL -55C-125C 8DFN | 9669 - Immediate 9000 - Factory Stock | $0.70 | View Details |