NCP731 Linear Regulators (LDO)

onsemi's NCP731 LDO regulator, 150 mA, 38 V, 8 µVrms low noise, with enable and external soft start

Image of onsemi's NCP731 Linear Regulators (LDO)onsemi's NCP731 device is based on a unique feature combination of very low noise, low quiescent current, fast transient response, and high ‎input and output voltage ranges. The NCP731 LDO regulator is designed for up to 38 V input voltage and 150 mA output current. ‎Very low noise (8 µVRMS) makes this device an ideal solution for applications where clean voltage rails are critical for system ‎performance (power operational amplifiers, analog-to-digital/digital-to-analog converters, and other precision analog circuitry). The ‎device (version B) implements power good circuit (PG), indicating that output voltage is regulated. This signal could be used for ‎power sequencing or as a microcontroller reset. Internal short circuit and overtemperature protections save the device from overload ‎conditions‎.

Features
  • Operating input voltage range: 2.7 V to 38 V
  • Output voltage adjustable range: 1.2 V to 35 V
  • Very low noise: 8 µVRMS (10 Hz to 100 kHz)
  • Low quiescent current: 48 µA typ.
  • Low dropout: 230 mV typ. at 150 mA
  • Output voltage accuracy: ±0.6%
  • PG output with programmable delay (version B)
  • Stable with small 1 µF ceramic capacitors
  • Soft start input pin
Applications
  • Supply rails for OpAmps, ADCs, DACs, and other precision analog circuitry, and audio
  • Post DC/DC converter regulation and ripple filtering
  • Test and measurement
  • Industrial instrumentation
  • Metering
  • HVAC and industrial sensors
  • Material handling
  • Telecom

NCP731 Linear Regulators (LDO)

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG LIN POS ADJ 150MA 8-MSOPNCP731ADNADJR2GIC REG LIN POS ADJ 150MA 8-MSOP1609 - Immediate
15000 - Factory Stock
$1.23View Details
IC REG LINEAR 3.3V 150MA 8-MSOPNCP731ADN330R2GIC REG LINEAR 3.3V 150MA 8-MSOP2572 - Immediate
42000 - Factory Stock
$1.23View Details
IC REG LINEAR 5V 150MA 8-MSOPNCP731ADN500R2GIC REG LINEAR 5V 150MA 8-MSOP1475 - Immediate$1.23View Details
Published: 2023-05-02