MOSFET Solutions for 48 V Automotive Systems
onsemi's MOSFET solutions for 48 V automotive systems feature low RDS(ON)
onsemi's automotive MOSFETs are available in a range of package options, including TO-leadless and DPAK. The devices offer compact and efficient solutions with high power density and a reduction in conduction losses.
80 V Automotive MOSFETs:
onsemi's family of 80 V automotive-qualified MOSFETs provide high power density and robustness, addressing the size and efficiency needs of 48 V systems. Advanced silicon and packaging technology are combined to provide the extremely low RDS(ON), improved figure of merit (FOM), and lower power dissipation to address evolving efficiency standards. onsemi's PowerTrench® MOSFETs with shielded-gate technology have resulted in very low switching losses without requiring external snubbers.
100 V Automotive MOSFETs:
onsemi's family of 100 V power MOSFETs are available in a 5 mm x 6 mm SO-8FL package designed for compact and efficient designs with high thermal performance. The devices offer best-in-class FOM, which enables high efficiency and low power dissipation.
PowerTrench® MOSFETs in TO-Leadless Packaging:
TO-LL technology offers an extremely low device resistance, footprint, and enables exceptional EMI behavior. This technology is now offered in a range of voltage options specifically designed and qualified for automotive applications.
The combination of onsemi's latest PowerTrench shielded gate trench technology along with the TO-LL package gives onsemi's leadless MOSFET products low RDS(ON). In addition, superior silicon technology and package design results in excellent switching and EMI performance. Compared to other discrete packages, the number of parallel MOSFETs needed in high-current applications can be significantly reduced, if not eliminated, leading to overall lower system costs.
| 80 V Automotive MOSFETs | 100 V Automotive MOSFETs | |
|
|
|
| PowerTrench® MOSFETs in TO-leadless packaging | ||
|
||
80 V Automotive MOSFETs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FDD86367-F085 | MOSFET N-CH 80V 100A DPAK | 8868 - Immediate | $2.32 | View Details |
![]() | ![]() | FDD86369-F085 | MOSFET N-CH 80V 90A DPAK | 4679 - Immediate | $1.78 | View Details |
![]() | ![]() | FDD86380-F085 | MOSFET N-CH 80V 50A DPAK | 0 - Immediate | $1.38 | View Details |
![]() | ![]() | FDD86381-F085 | MOSFET N-CH 80V 25A DPAK | 7683 - Immediate 7500 - Factory Stock | $1.38 | View Details |
![]() | ![]() | FDB86363-F085 | MOSFET N-CH 80V 110A D2PAK | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | FDB86366-F085 | MOSFET N-CH 80V 110A D2PAK | 112 - Immediate | $2.77 | View Details |
PowerTrench MOSFETs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FDBL86561-F085 | MOSFET N-CH 60V 300A 8HPSOF | 2722 - Immediate | $5.00 | View Details |
![]() | ![]() | FDBL86563-F085 | MOSFET N-CH 60V 240A 8HPSOF | 2295 - Immediate 14000 - Factory Stock | $4.81 | View Details |
![]() | ![]() | FDBL86566-F085 | MOSFET N-CH 60V 240A 8HPSOF | 5753 - Immediate | $3.41 | View Details |
![]() | ![]() | FDBL86361-F085 | MOSFET N-CH 80V 300A 8HPSOF | 20 - Immediate | $5.33 | View Details |
![]() | ![]() | FDBL86363-F085 | MOSFET N-CH 80V 240A 8HPSOF | 1820 - Immediate | $4.27 | View Details |
![]() | ![]() | FDBL86366-F085 | MOSFET N-CH 80V 220A 8HPSOF | 3463 - Immediate | $3.35 | View Details |
![]() | ![]() | FDBL86210-F085 | MOSFET N-CH 150V 169A 8HPSOF | 3055 - Immediate | $5.33 | View Details |