FGY100T120RWD/FGY75T120SWD IGBTs
onsemi’s 1200 V IGBTs in power TO247-3L packages feature a positive temperature coefficient and +175°C TJ
onsemi’s FGY100T120RWD and FGY75T120SWD use the novel field stop 7th generation IGBT technology and a Gen7 diode in a TP247 3-lead package.
The FGY100T120RWD 100 A trench field stop VII (FS7) discrete IGBT offers optimum performance with low conduction losses and good switching controllability for high-efficiency operation in various applications like motor controls, UPS, data centers, and high power switches.
The FGY75T120SWD 75 A FS7 discrete IGBT offers optimum performance with low switching and conduction losses for high-efficiency operation in applications like solar, UPS, and energy storage systems (ESS).
- VCES: 1200 V
- Maximum junction temperature (TJ) = +175°C
- Positive temperature coefficient
- RoHS compliant
- FGY100T120RWD
- Low conduction loss and optimized switching
- 100% of the parts are dynamically tested
- Short circuit rated
- FGY75T120SWD
- Low switching loss
- Smooth and optimized switching
- FGY100T120RWD
- Motor controls
- UPS
- Data centers
- General applications requiring high-power switches
- FGY75T120SWD
- Boost and inverter in solar systems
- UPS
- ESS
FGY100T120RWD/FGY75T120SWD IGBTs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FGY100T120RWD | IGBT FS 1200V 200A TO-247-3 | 313 - Immediate 900 - Factory Stock | $10.33 | View Details |
![]() | ![]() | FGY75T120SWD | IGBT FS 1200V 150A TO-247-3 | 57 - Immediate | $7.44 | View Details |