B5W-LA01 Light Convergent Reflective Sensor

Omron's B5W-LA01 light convergent reflective sensor detects objects that general reflective sensors might miss

Image of Omron's B5W-LA01 Light Convergent Reflective SensorOmron’s B5W-LA01 light convergent reflective sensor detects mirror reflective surfaces and transparent objects with little influence of object color or material. This robust sensor has a maximum sensing distance of 70 mm providing an analog voltage output. Target applications include vending machines, home appliances, office automation equipment, ATMs, and many more. The convergence technology can accurately detect objects that a general purpose reflective sensor might miss. Examples range from sensing all types of paper in a copier to detecting the edge of floors regardless of the material.

Features
  • Robust performance with little influence from sensing object color or material
  • Detects objects with mirror reflective surfaces and transparent objects
  • Analog voltage output
  • Maximum sensing distance of 70 mm
Applications  
  • Vending machines
  • Home appliances
  • Office automation equipment
  • ATMs

B5W-LA01 Light Convergent Reflective Sensor

ImageManufacturer Part NumberDescriptionOutput TypeVoltage - SupplyVoltage - Output Difference (Typ) @ DistanceAvailable QuantityPriceView Details
SENSOR OPTICAL 2-10MM ANALOGB5W-LA01 STDSENSOR OPTICAL 2-10MM ANALOGAnalog4.5V ~ 5.5V-0 - ImmediateSee Page for PricingView Details
Published: 2017-10-26