Wireless Environmental Sensor

Omron offers its 2JCIE-BL01 environmental sensor which conveniently delivers environmental data directly to phones or through cloud services

Image of Omron's Wireless Environmental SensorOmron’s out of the box, 2JCIE-BL01 environmental sensor has seven sensing capabilities depending on the mode in which it is functioning. These sensors include: temperature, humidity, light, pressure, noise, UVI, and acceleration. This sensor can be used in various applications, such as home monitoring, building automation, outdoor weather monitoring, and factory environment monitoring.

The sensor sends information conveniently to a smartphone app:

  • Information is communicated via 10 meter Bluetooth® low energy
  • Historical data is tracked via a free downloadable app
  • Threshold values can be set to have the app notify the user in case of an abnormal sensor reading

Android Download Link
2JCIE-BL01 Datasheet
2JCIE-BL01 Environment Sensor (from a PowerPoint presentation)

Specifications
  • Power supply
  • Cr2032 x 1 (3 VDC) included
  • Interface: Bluetooth low energy (GAP advertisement/custom GATT profile)
  • Communication range: approximately 10 m
  • Senses: temperature, humidity, light, UV index, barometric pressure, sound intensity, and acceleration
  • Operating temperature: -10°C to ±60°C
  • Operating humidity: 30% to 85%RH
  • Battery life: approximately 6 months (5 min. measurement interval/one time per day connection)
  • Dimensions: approximately 46 mm x 39 mm x 15 mm

Image of Omron's Wireless Environmental Sensor Sensors

Wireless Environmental Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR MULT LGT/HUM/PRESSURE/SND2JCIE-BL01SENSOR MULT LGT/HUM/PRESSURE/SND0 - ImmediateSee Page for PricingView Details
SENSOR MULT LGT/HUM/PRESSURE/SND2JCIE-BL01-P1SENSOR MULT LGT/HUM/PRESSURE/SND6 - Immediate$71.01View Details
SENSOR MULT ACCELEROMETER/LIGHT2JCIE-BU01SENSOR MULT ACCELEROMETER/LIGHT0 - ImmediateSee Page for PricingView Details
Published: 2017-04-28