VX Heatsink

Ohmite's VX heatsink designed for SOT-227 devices

Image of Ohmite's VX HeatsinkOhmite's VX series heat sinks are designed for SOT-227 devices. This powerful heat sink has a unique profile that allows through-hole soldering onto PCBs, panel mounting, or chassis mounting with fasteners. The VX series is an ideal heat sink that is designed for large power yet provides a lightweight package and works with forced convection cooling.

Features and Benefits

  • Designed specifically for SOT-227 devices providing a compact assembly
  • Threaded holes for M3.5 screws
  • Back anodized for free air performance
  • Use in conjunction with Ohmite TGH-TP1 thermal interface material (TIM)
  • Large surface area with added fins for better forced air performance
  • Thermal conductivity of 209 W/m-K

VX Heatsink

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EXTRUDED HEATSINK ANODIZED 35MMVXA-35-101EEXTRUDED HEATSINK ANODIZED 35MM0 - Immediate$2.34View Details
EXTRUDED HEATSINK ANODIZED 55MMVXA-55-101EEXTRUDED HEATSINK ANODIZED 55MM0 - Immediate$3.06View Details
Published: 2020-11-11