TGHD Series Resistors
Ohmite's TGHD series chassis mounting non-inductive high power resistors are available with quick connect tabs or flywire leads
Using the SOT-227 package, Ohmite's TGHD series features flat type, 100 W high power resistors that require an air-cooled heatsink or water cooling to reach peak performance. These resistors are offered either with quick connect tabs or flywire leads. The TGHDX series with the flywire leads is a true SOT-227, the TGHDV series is a mini SOT-227. The TGHD series is a great option for applications such as harmonic filters, surge protection, dummy loads, high-frequency amplifiers, and many more.
- #187 quick connect tabs or flywire leads
- Flat type, 100 W high power resistor
- Air-cooled heat sink or water cooling required
- Higher density packing, vibration-proof, insulation withstand voltage, and perfect heat dissipation possible
- TGHDX with wire leads follows the popular SOT-227 land pattern, TGHDV is a mini SOT-227
- Harmonic filters
- Snubber resistors
- Surge protection
- Breeder resistors
- Dummy loads
- Gate resistors
- Dumping resistors for automotive electronics
- Power supplies
- High-frequency amplifiers
TGHD Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TGHDV100RJE | 100W MINI SOT227 100 OHMS 5% | 0 - Immediate | $28.04 | View Details |
![]() | ![]() | TGHDV10R0JE | 100W MINI SOT227 10 OHMS 5% | 0 - Immediate | $28.04 | View Details |
![]() | ![]() | TGHDV1K00JE | 100W MINI SOT227 1000 OHMS 5% | 40 - Immediate | $41.58 | View Details |
![]() | ![]() | TGHDV1R00JE | 100W MINI SOT227 1 OHM 5% | 0 - Immediate | $28.04 | View Details |
![]() | ![]() | TGHDV270RJE | 100W MINI SOT227 270 OHMS 5% | 0 - Immediate | $28.04 | View Details |