TDH50 Series D²PAK SMT High Power Resistors
Ohmite's surface-mount device is capable of high wattage dissipation with the proper heatsink and thermal considerations
Ohmite's TDH50 is a D²PAK surfacemount device capable of high wattage dissipation with the proper heatsink and thermal considerations. The Ohmite D series heatsinks, with the TDH50, present a complete solution for any surface-mount wattage requirements. The thick film construction enables non-inductive performance, a wide resistance range, and great stability. The TDH50 is suited for precharge, snubber, UPS, and motor drive circuits.
- 50 W high-power resistors in TO263 (D²PAK) style package with matte tin plated flange
- Non-inductive design suits high-frequency applications and high-speed pulse circuits
- Low, 2.3°C/W heat resistance from resistor hot spot to flange and long-life performance are presented with the thick-film metallization technology
- Thick film element for stable performance with TCR values down to 50 PPM
- Wide resistance range: 20 mΩ to 51 KΩ
- Power rating of 50 W at +25°C with a proper heatsink or cooling system, 2W max without a heatsink
- Non-inductive design suited for high-frequency applications, only 8.38 nH of series inductance
- Available as an industry-standard package TO-263/ D²PAK
- UPS
- Power unit of machines
- Motor control
- Drive circuits
- Automotive
- Measurement
- Industrial computers
- High-frequency electronics
TDH50 Series Surface Mount Heatsink
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TDH50H2R00FE-TR | TO-263 HEATSINKABLE THICK FILM R | 5 - Immediate | $8.90 | View Details |
![]() | ![]() | TDH50H100RFE-TR | TO-263 HEATSINKABLE THICK FILM R | 221 - Immediate | $8.90 | View Details |
![]() | ![]() | TDH50H75R0FE-TR | TO-263 HEATSINKABLE THICK FILM R | 0 - Immediate | $8.90 | View Details |
![]() | ![]() | TDH50H1R00FE-TR | TO-263 HEATSINKABLE THICK FILM R | 379 - Immediate | $8.90 | View Details |
![]() | ![]() | TDH50H1K00FE-TR | TO-263 HEATSINKABLE THICK FILM R | 227 - Immediate | $8.90 | View Details |
![]() | ![]() | TDH50H100RFE | TO-263 HEATSINKABLE THICK FILM R | 0 - Immediate | $5.15 | View Details |