TAP2000 Series Planar Resistor

Ohmite's ultra-high-power thick-film resistors offer 2000 W of power dissipation when properly heatsinked

Image of Ohmite's TAP2000 Series Planar ResistorOhmite's TAP2000 series offers 2000 W of power dissipation when properly heatsinked. The design of the TAP series creates a constant pressure to the cooling plate of approximately 300 N for proper thermal flow. The TAP2000 is ideal for variable speed drives, power supplies, control devices, robotics, motor control, and other power designs.

Features
  • 2,000 W operating power with proper heatsinking
  • Noninductive design
  • ROHS compliant
  • High insulation and partial discharge performance
  • Materials in accordance with UL 94 V-0
  • Resistance tolerance: ±5% to ±10%
  • Operating temperature: -55°C to +155°C

TAP2000 Series Planar Resistor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
2000 WATT HEAT SINKABLE PLANAR RTAP2000HCKR50E2000 WATT HEAT SINKABLE PLANAR R20 - Immediate$310.66View Details
2000 WATT HEAT SINKABLE PLANAR RTAP2000K1R5E2000 WATT HEAT SINKABLE PLANAR R70 - Immediate$310.66View Details
2000 WATT HEAT SINKABLE PLANAR RTAP2000K5R0E2000 WATT HEAT SINKABLE PLANAR R53 - Immediate$310.68View Details
2000 WATT HEAT SINKABLE PLANAR RTAP2000K10RE2000 WATT HEAT SINKABLE PLANAR R25 - Immediate$310.66View Details
2000 WATT HEAT SINKABLE PLANAR RTAP2000K15RE2000 WATT HEAT SINKABLE PLANAR R3 - Immediate$310.66View Details
2000 WATT HEAT SINKABLE PLANAR RTAP2000K25RE2000 WATT HEAT SINKABLE PLANAR R48 - Immediate$310.66View Details
2000 WATT HEAT SINKABLE PLANAR RTAP2000K50RE2000 WATT HEAT SINKABLE PLANAR R98 - Immediate$310.66View Details
2000 WATT HEAT SINKABLE PLANAR RTAP2000K75RE2000 WATT HEAT SINKABLE PLANAR R0 - Immediate$310.66View Details
2000 WATT HEAT SINKABLE PLANAR RTAP2000K100E2000 WATT HEAT SINKABLE PLANAR R19 - Immediate$310.66View Details
Published: 2019-08-23