PCS Series Chip Resistors
Ohmite's PCS series chip resistors have low resistance values with high precision current sensing
Ohmite's PCS series is a high-quality chip resistor that has AEC-Q200 qualified part numbers available. Available in three sizes (1206, 2512, and 2728), the PCS series offers low resistance values to 0.50 mΩ. This product provides users with high precision current sensing and voltage division. It also offers low TCR to ±50 ppm, excellent long-term stability, and RoHS compliance.
- Low resistance to 0.5 mΩ
- Low TCR to ±50 ppm
- Excellent long-term stability
- RoHS compliant and halogen-free
- Lead-free
- High precision current sensing and voltage division
- AEC-Q200 qualified available
PCS Series Chip Resistors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PCS1206FR0010ET | 1W 0.001 OHMS 1% 1206 | 1305 - Immediate | $0.49 | View Details |
![]() | ![]() | PCS2512DR0100ET | 2W 0.010 OHMS 0.5% 2512 | 23786 - Immediate | $0.66 | View Details |
![]() | ![]() | PCS2512DR1000ET | 2W 0.100 OHMS 0.5% 2512 | 22560 - Immediate | $0.66 | View Details |
![]() | ![]() | PCS1206FR0050ET | 1W 0.005 OHMS 1% 1206 | 4749 - Immediate | $0.67 | View Details |
![]() | ![]() | PCS1206FR0020ET | 1W 0.002 OHMS 1% 1206 | 16205 - Immediate | $0.72 | View Details |