OC Series Fixed Ceramic Resistors
Ohmite's resistors offer enhanced performance in high-voltage power supplies, R-C snubber circuits, and inrush limiters
Ohmite's OC series fixed ceramic resistors are ideal for circuitry associated with surges, high peak power, or high energy. They offer enhanced performance in high-voltage power supplies, R-C snubber circuits, and inrush limiters. The OC resistors can often replace carbon composition resistors which can be difficult to source.
- Replaces 1 W and 2 W carbon composition resistors
- Excellent alternative to the Ohmite OX/OY series
- Meets high-energy density demands
- High peak power
- 10% tolerance
OC Series Fixed Ceramic Resistors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | OC2K470E-TR | RES 47 OHM 10% 1.7W AXIAL | 958 - Immediate | $6.25 | View Details |
![]() | ![]() | OC2K152E-TR | RES 1.5K OHM 10% 1.7W AXIAL | 834 - Immediate | $6.25 | View Details |
![]() | ![]() | OC1K221E-TR | RES 220 OHM 10% 1.2W AXIAL | 0 - Immediate | $5.38 | View Details |
![]() | ![]() | OC1K330E-TR | RES 33 OHM 10% 1.2W AXIAL | 250 - Immediate | $5.33 | View Details |
![]() | ![]() | OC2K102E-TR | RES 1K OHM 10% 1.7W AXIAL | 474 - Immediate | $6.25 | View Details |
![]() | ![]() | OC2K471E-TR | RES 470 OHM 10% 1.7W AXIAL | 469 - Immediate | $6.25 | View Details |
![]() | ![]() | OC2K180E-TR | RES 18 OHM 10% 1.7W AXIAL | 0 - Immediate | $5.38 | View Details |
![]() | ![]() | OC2K391E-TR | RES 390 OHM 10% 1.7W AXIAL | 482 - Immediate | $6.25 | View Details |
![]() | ![]() | OC1K472E-TR | RES 4.7K OHM 10% 1W AXIAL | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | OC2K183E-TR | RES 18K OHM 10% 1W AXIAL | 0 - Immediate | $3.49 | View Details |
![]() | ![]() | OC1K822E-TR | RES 8.2K OHM 10% 1W AXIAL | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | OC2K101E-TR | RES 100 OHM 10% 1.7W AXIAL | 0 - Immediate | $5.38 | View Details |
![]() | ![]() | OC1K100E-TR | RES 10 OHM 10% 1.2W AXIAL | 563 - Immediate | $6.25 | View Details |
![]() | ![]() | OC1K561E-TR | RES 560 OHM 10% 1.2W AXIAL | 710 - Immediate | $6.25 | View Details |
![]() | ![]() | OC2K153E-TR | RES 15K OHM 10% 1W AXIAL | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | OC2K100E-TR | RES 10 OHM 10% 1.7W AXIAL | 389 - Immediate | $6.25 | View Details |