HS Series Thermal Pads

Ohmite's thermal pads are UL, RoHS, and REACH compliant

Image of Ohmite's HS Series Thermal PadsOhmite's thermal silicone provides engineers with an ideal material to improve thermal transfer and lower operating temperatures between components and heatsinks. These thermal pads deliver considerable benefits over traditionally used materials such as thermal greases. The use of thermal pads simplifies the design and engineering process while reducing inventory and production costs. The HS series of thermal pads was designed specifically for the ARCOL HS series and Ohmite 89 series resistors.

Features
  • Excellent relative thermal index (RTI)
  • Electrically insulating
  • High conformability
  • Low durometer
  • Naturally tacky
  • UL, RoHS, and REACH compliant
  • Compatible with ARCOL HS and Ohmite 89 series resistors

HS Series Thermal Pads

ImageManufacturer Part NumberDescriptionThicknessAvailable QuantityPriceView Details
THERM PAD 65.2X47.5MM BLUEHS100-TP2THERM PAD 65.2X47.5MM BLUE0.0200" (0.508mm)287 - Immediate$2.54View Details
THERM PAD 97.7X47.5MM BLUEHS150-TP2THERM PAD 97.7X47.5MM BLUE0.0200" (0.508mm)5 - Immediate$4.54View Details
THERM PAD 49.1X28MM BLUEHS50-TP2THERM PAD 49.1X28MM BLUE0.0200" (0.508mm)468 - Immediate$2.13View Details
THERM PAD 48.7X47.5MM BLUEHS75-TP2THERM PAD 48.7X47.5MM BLUE0.0200" (0.508mm)21 - Immediate$2.71View Details
THERM PAD 89.7X72.5MM BLUEHS200-TP2THERM PAD 89.7X72.5MM BLUE0.0200" (0.508mm)0 - Immediate$7.23View Details
THERM PAD 109.7MMX72.5MM BLUEHS250-TP2THERM PAD 109.7MMX72.5MM BLUE0.0200" (0.508mm)20 - Immediate$8.02View Details
THERM PAD 127.7MMX72.5MM BLUEHS300-TP2THERM PAD 127.7MMX72.5MM BLUE0.0200" (0.508mm)9 - Immediate$8.15View Details
Published: 2022-06-30