Chassis-Mount Power Line Filter Modules
Ohmite's filters provide a great connection to earth by being produced in metal cases
Ohmite's chassis-mount, metal-case power line filters offer an excellent connection to earth. Electromagnetic interference (EMI) filters are general-purpose filters designed to suppress undesirable electrical disturbances in power lines. These chassis-mount filters provide the space available for multiple circuits and provide superior protection. Ohmite offers multiple filter series designed for circuits with a current rating up to 150 A. EMI filters limit the amplitude of interfering voltages on AC power lines and prevent them from propagating into or out of the filtered equipment.
- Chassis mounted metal case
- Up to 150 A current handling
- Multiple fuse and switch options
- Easy connection points
- Multiple filter types: single phase, three phase, and dual mode
- UL and CSA certifications
- Test and measurement
- Power systems
- Frequency converters
- UPS/inverters
- Stepper motor drives
Chassis-Mount Power Line Filter Modules
| Image | Manufacturer Part Number | Description | Configuration | Voltage - Rated AC | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | AG-001 | LINE FILTER 110V/250VAC 1A CHASS | Single Stage | 110V, 250V | 0 - Immediate | $5.38 | View Details | |
![]() | AHM-L01 | LINE FILTER 250VAC 1A CHASS MNT | Two Stage | - | 0 - Immediate | $11.69 | View Details | |
![]() | AHM-03 | LINE FILTER 250VAC 3A CHASS MNT | Two Stage | - | 0 - Immediate | $11.97 | View Details | |
![]() | ![]() | AHM-06 | LINE FILTER 250VAC 6A CHASS MNT | Two Stage | - | 0 - Immediate | $11.97 | View Details |
![]() | ![]() | AHM-10 | LINE FILTER 250VAC 10A CHASS MNT | Two Stage | - | 0 - Immediate | $12.72 | View Details |
![]() | TGA-006 | LINE FILTER 440VAC 6A CHASS MNT | Single Stage | 440V | 20 - Immediate | $17.27 | View Details | |
![]() | TGA-003 | LINE FILTER 440VAC 3A CHASS MNT | Single Stage | 440V | 19 - Immediate | $17.27 | View Details | |
![]() | TGA-010 | LINE FILTER 440VAC 10A CHASS MNT | Single Stage | 440V | 0 - Immediate | $14.66 | View Details | |
![]() | ![]() | AHM-L03 | LINE FILTER 250VAC 3A CHASS MNT | Two Stage | - | 0 - Immediate | $14.10 | View Details |
![]() | ![]() | AH-L12 | LINE FILTER 110V/250VAC 12A CHAS | Two Stage | 110V, 250V | 0 - Immediate | $16.01 | View Details |
![]() | AHM-L06 | LINE FILTER 250VAC 6A CHASS MNT | Two Stage | - | 0 - Immediate | $15.64 | View Details | |
![]() | AHM-L10 | LINE FILTER 250VAC 10A CHASS MNT | Two Stage | - | 0 - Immediate | $17.66 | View Details | |
![]() | AHM-15 | LINE FILTER 250VAC 15A CHASS MNT | Two Stage | - | 0 - Immediate | $18.76 | View Details | |
![]() | AG-030 | LINE FILTER 110V/250VAC 30A CHAS | Single Stage | 110V, 250V | 0 - Immediate | $21.74 | View Details | |
![]() | AH-20 | LINE FILTER 110V/250VAC 20A CHAS | Two Stage | 110V, 250V | 0 - Immediate | See Page for Pricing | View Details | |
![]() | ![]() | AH-L16 | LINE FILTER 110V/250VAC 16A CHAS | Two Stage | 110V, 250V | 0 - Immediate | See Page for Pricing | View Details |
![]() | AH-30 | LINE FILTER 110V/250VAC 30A CHAS | Two Stage | 110V, 250V | 0 - Immediate | See Page for Pricing | View Details | |
![]() | ![]() | AHM-L15 | LINE FILTER 250VAC 15A CHASS MNT | Two Stage | - | 0 - Immediate | $31.43 | View Details |
![]() | TKA-007 | LINE FILTER 440VAC 7A CHASS MNT | Single Stage | 440V | 0 - Immediate | $41.19 | View Details | |
![]() | TKA-016 | LINE FILTER 440VAC 16A CHASS MNT | Single Stage | 440V | 0 - Immediate | $68.39 | View Details |