C40 Heat Sink System
Ohmite introduces its C40 Heat Sink System for TO-247 and TO-264 packages
Ohmite’s C40 Series Heat Sink System (patent pending) offers flexible, high performance and compact heat sinks with an exchangeable cam-clip system for TO-247 and TO-264 devices. This powerful heat sink can be through-hole soldered in single or paired configurations. The paired unit has mounting holes to accommodate a 40 mm x 40 mm fan. It is the ideal type of heat sink for high power density and small size (1U or 2U) electronic packaging with forced convection.
- Heat Sink: Aluminum alloy 6063-T5 or equivalent with either degreased or black anodized finish
- Spring Clip: Music wire, per ASTM A228 with bright nickel plating
- Solder Foot: Cold-rolled steel, per ASTM A-366 with pure tin over copper strike. RoHS compliant
- Fan: 40 mm fan with 4 self-tapping M3 screws
- Interface Thermal Resistance: For improvement, use thermal joint compound, 0.005 Grafoil (TGon 800 by Laird), or phase-change material (Hi-Flow by Bergquist) Insulator (optional) Sil-Pad 900-S, K6 800-S and K10 by Bergquist
C40 Series Heat Sink System
| Image | Manufacturer Part Number | Description | Package Cooled | Attachment Method | Shape | Available Quantity | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | C40-058-VE | HEATSINK FOR TO-247 TO-264 | TO-247, TO-264, SOT-227 | Clip and Board Mounts | Rectangular, Fins | 2272 - Immediate | View Details |
![]() | ![]() | C40-058-AE | HEATSINK FOR TO-247 TO-264 | TO-247, TO-264, SOT-227 | Clip and Board Mounts | Rectangular, Fins | 3840 - Immediate | View Details |