AF Series IEC Power Entry Modules
Ohmite's power entry modules include an IEC inlet and multiple options for installation and safety
Ohmite's AF series power entry modules are designed for currents from 1 A to 15 A and single-phase circuits up to 250 VAC. The filters are approved according to UL and CSA and are RoHS compliant.
Power entry modules are available with dual fuses and dual throw switches for complete circuit protection. All modules use a standardized IEC plug. The type IEC C14 inlet serves the global market and takes the guesswork out of cord selection.
Mounting is available in either screw or snap-in versions, with all AF series filters offering fast-on terminations for quick and reliable connections to the system hardware.
- Integrated IEC inlet
- Up to 15 A current handling
- Multiple fuse and switch options
- Snap-in or screw mount
- UL and CSA certifications
- Test and measurement
- Power systems
- Frequency converters
- UPS/inverters
- Stepper motor drives
AF Series IEC Power Entry Modules
| Image | Manufacturer Part Number | Description | Voltage Rating - Appliance Inlet | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | AF-A06-S | PWR ENT RCPT IEC320-C14 PANEL QC | 250VAC | 0 - Immediate | $3.12 | View Details | |
![]() | ![]() | AF-A03-S | PWR ENT RCPT IEC320-C14 PANEL QC | 250VAC | 0 - Immediate | $3.12 | View Details |
![]() | AF-A10-S | PWR ENT RCPT IEC320-C14 PANEL QC | 250VAC | 0 - Immediate | $3.31 | View Details | |
![]() | AF-A15-S | PWR ENT RCPT IEC320-C14 PANEL QC | 250VAC | 0 - Immediate | $3.41 | View Details | |
![]() | ![]() | AF-B03-S | PWR ENT RCPT IEC320-C14 PANEL QC | 250VAC | 0 - Immediate | $5.24 | View Details |
![]() | AF-B06-S | PWR ENT RCPT IEC320-C14 PANEL QC | 250VAC | 0 - Immediate | $5.24 | View Details | |
![]() | AF-B01-S | PWR ENT RCPT IEC320-C14 PANEL QC | 250VAC | 0 - Immediate | See Page for Pricing | View Details | |
![]() | AF-C01-SD | PWR ENT RCPT IEC320-C14 PANEL QC | 250VAC | 44 - Immediate | $13.83 | View Details | |
![]() | ![]() | AF-C06-SD | PWR ENT RCPT IEC320-C14 PANEL QC | 250VAC | 0 - Immediate | See Page for Pricing | View Details |
![]() | AF-C03-SD | PWR ENT RCPT IEC320-C14 PANEL QC | 250VAC | 0 - Immediate | $9.77 | View Details | |
![]() | ![]() | AF-C10-SD | PWR ENT RCPT IEC320-C14 PANEL QC | 250VAC | 0 - Immediate | $10.27 | View Details |