TJA1103 Ethernet PHY
NXP's Ethernet PHY offers advanced diagnostics and leading-edge power consumption
NXP's TJA1103 is the third-generation product of NXP’s successful family of 100BASE-T1 automotive Ethernet PHYs. It is perfectly suited to support the rapid expansion of Ethernet to the edge of the network or provide a robust connection to domain controllers in the center of the car. The TJA1103 complies with all state-of-the-art conformance test specifications and is designed according to ISO 26262 to meet ASIL B, providing enhanced monitoring and diagnostic features.
The TJA1103EVB evaluation board is a low-cost hardware development tool that supports the functional evaluation of the 100BASE-T1 Ethernet PHY TJA1103. To flexibly adapt to different application use cases, all configuration options can be selected via jumpers and all logic interfaces can be accessed via pin headers.
For users who need to evaluate the xMII datapath in an application context together with NXP processors, the TJA1103SDB SABRE development board is specifically designed for software engineering tasks. To enable quick application prototyping, various NXP system development boards feature the common SABRE connector. For example, the S32K3, S32G, and i.MX 8 processors.
- 1st functional safety ISO26262 ASIL-B compliant PHY
- Diagnostic features and monitors the build-in for HW
- Faster error localization to shorten the system response
- Full set of safety documentation available
- Advanced diagnostic
- Enables trend analysis for predictive maintenance and system validation
- Compliant with OPEN TC-1 advanced diagnostic specification
- Leading edge power consumption
- Less than ½ power consumption of the previous generation
- Feature complete and future proven
- OPEN Alliance TC-10 compliant sleep / wake up via Ethernet
- IEEE1588v2/802.1AS compliant 2-step PHY level timestamping
- TJA1103 is part of a saleable product family
- Security: MACsec with TJA1104
- Speed: 1000BASE-T1 with TJA1120
- Drop-in replaceable: same pinning and basic feature set
- Radar systems
- Vision systems and cameras
- E-cockpit and head units
- Engine controls
- Telematics
- Zonal aggregators
- Sound systems
- Car radios
- Remote tuners
TJA1103 Ethernet PHY
| Image | Manufacturer Part Number | Description | Type | Protocol | Number of Drivers/Receivers | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TJA1103AHN/0Z | IC TRANSCEIVER FULL 1/1 36HVQFN | Transceiver | IEEE 802.3 | 1/1 | 3415 - Immediate | $1.82 | View Details |
Eval/Dev Boards
| Image | Manufacturer Part Number | Description | Embedded | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TJA1103EVB | EVAL BOARD FOR TJA1103 | No | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | TJA1103SDB | EVAL BOARD FOR TJA1103 | Yes, MCU | 0 - Immediate | See Page for Pricing | View Details |