S32K311 MCUs

NXP's MCUs are ideal for automotive general-purpose applications

Image of NXP's S32K311 MCUsBased on the 32-bit Arm® Cortex®-M7, NXP's S32K311 MCUs (available in 100 HDQFP and 48 LQFP packages) are one of the smallest members of the S32K3 family. They offer CAN FD together with HSE hardware security capabilities and ISO 26262 up to ASIL D functional safety compliance, guaranteeing a minimum of 15 years of assured supply.

NXP's evaluation and development board for general-purpose industrial and automotive applications supports S32K31X MCU's HSE security engine, over-the-air (OTA) support, advanced connectivity, and low power.

The S32K31xEVB-Q100 board offers a standard-based form factor compatible with the Arduino® UNO pin layout, providing a broad range of expansion board options for quick prototyping and demonstration.

Features
  • Single, multiple, or lockstep Cortex-M7 cores: 120 MHz to 240 MHz + FPU
  • 512 KB-8 MB Flash with ECC
  • FOTA - A/B firmware swap with zero downtime and roll-back support, including automatic address translation
  • 12-bit 1 Msps ADC, 16-bit eMIOS timer with logic control unit for motor control
  • Low-power run and standby modes, fast wakeup, clock, and power gating
  • HDQFP and BGA packages
  • AEC-Q100-qualified Grade 1: -40°C to +125°C
  • ISO 26262 up to ASIL B/D
  • Fault collection and control unit
  • Hardware and software watchdogs, clock/power/temperature monitors
  • Safety documentation and SafeAssure community support
  • HSE security engine: AES-128/192/256, RSA, ECC, secure boot and key storage; side channel protection; ISO 21434 intended
  • Ethernet TSN/AVB (100 Mbps/1 Gbps), CAN FD, FlexIO (SPI/IIC/IIS/SENT protocol), serial audio interface, and QSPI
  • S32 Design Studio IDE: Eclipse, GCC and debugger, and 3rd party support
  • Real-time drivers: free of charge (AUTOSAR and non-AUTOSAR) and ASIL-D compliant
  • Security firmware: NXP provided, field upgradeable
  • S32 safety software framework (SAF) and structural core self-test (SCST) library
  • Safety peripheral drivers
  • Model-based design toolbox (MBDT) for MATLAB®
  • Inter-platform communication framework (IPCF)
Applications
  • Automotive zone controllers
  • Battery management systems (BMS)
  • Belt-driven starter generators (BSG)
  • Body controllers
  • E-shifters
  • Electric pumps
  • Infotainment IO controllers
Diagrams
Image of NXP's S32K311 MCUs
Click to enlarge

S32K311 MCUs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
S32K311, CES, 100 MAXQFPS32K311NHT0MPASTS32K311, CES, 100 MAXQFP523 - Immediate$6.19View Details
S32K311, CES, 48 LQFPS32K311NHT0MLFSTS32K311, CES, 48 LQFP0 - Immediate$5.56View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR S32K31XS32K31XEVB-Q100EVAL BOARD FOR S32K31X11 - Immediate$198.40View Details
Published: 2024-02-01