S32K3-WB Evaluation Board
NXP's evaluation board includes the FS26 safety system basis chip, 100BASE-T1 Ethernet switch (SJA1105), RF receiver, and LF driver
NXP's S32K344-WB is an evaluation and development board based on the 32-bit Arm® Cortex®-M7 S32K3 MCU with dual cores configured in lockstep mode and ASIL D safety hardware. The S32K344-WB includes the FS26 safety system basis chip, 100BASE-T1 Ethernet switch (SJA1105), RF receiver, and LF driver.
- Four CAN interfaces (TJA1145 and TJA1044)
- Eight LIN interfaces (TJA1124 and SJA1124)
- Power management capabilities with HB2001 H-bridge, MC33879 serial switch, and FS5600 dual buck regulator
- CAN, LIN, and automotive Ethernet interfaces
- H-bridge, switches, SBCs, and buck regulators
- Audio converter with audio jacks
- MicroUSB UART port
- Pushbuttons, potentiometer, electrodes, and JTAG connectors
- High-level drivers (HLD) (examples with S32DS)
- Low-level drivers (LLD) (examples based on RTD)
- Lightweight IP (lwIP) (LLD example)
- Self-test (LLD example)
- SGTL5000 audio converter with three audio jacks
- Two MicroUSB UART ports
- Arduino UNO print-out compatible with expansion “shield” support
- Complete out-of-box experience:
- S32K real-time drivers
- NXP's HSE designed for ISO 21434
- FreeMASTER debugging tool
- Model-based design toolbox (MBDT)
- Audio video bridging (AVB)
- Zonal IO aggregators
- Domain controllers
- Passive entry passive start (PEPS) systems
- Gateways
- Heating, ventilation, and air conditioning (HVAC)
- Lighting controls
- Steering locks
- Body control modules (BCMs)
S32K3-WB Evaluation Board
| Image | Manufacturer Part Number | Description | Type | Core Processor | Platform | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | S32K344-WB | S32K344-WB | MCU 32-Bit | ARM® Cortex®-M7 | - | 3 - Immediate | $622.11 | View Details |