PN7160 NFC Controller

NXP's highly integrated PN7160 NFC controller simplifies the development of any application, including those running Android or Linux OS

Image of NXP's PN7160 NFC ControllerDesigned for quick integration into a very wide range of systems, NXP's PN7160 supports all NFC forum modes, includes drivers for Android and Linux, and supports RTOS and no OS applications. Embedded NFC firmware reduces the need for host interactions and minimizes code size, making design-in much easier. Available with an I2C or SPI interface, the PN7160 is compatible with popular MCUs, including LPC, Kinetic, and i.MX. The PN7161 supports all features of PN7160 plus Enhanced Contactless Polling (ECP) by Apple.

Features
  • Supports all NFC forum modes
    • Reader/writer mode: ISO/IEC A&B, FeliCa, MIFARE 1K, 4K, NFC Forum type 1, 2, 3, 4, 5, ISO/IEC 15693
    • Peer-to-peer mode: passive and active, initiator and target
    • Card-emulation mode: NFC Forum type 3 and type 4 (A&B)
  • Flexible host interface
    • Supply voltage: 1.8 V or 3.3 V
    • Host interface: I2C (up to 3.4 Mb/s) or SPI (up to 7 Mb/s)
    • NCI 2.0-compliant protocol
    • IRQ signal for improved synchronization
  • High-performance NFC controller
    • RF driver: 2.7 V to 5.25 V, 250 mA maximum
    • Receiver sensitivity: 20 mVp-p
    • Fully configurable polling loop with low-power mode
    • Active load modulation and dynamic power control
  • Standard packages: HVQFN40 (6 mm x 6 mm), VFGBA64 (4.0 mm x 4.0 mm)
Applications
  • Tablets and mobile computers
  • Smart home gateways and routers
  • Printers, e-boards, and gaming
  • A/V conference phones
  • Closed-loop payments
  • Closed-loop access
  • Fitness and medical

PN7160 NFC Controllers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC NFC CONTROLLER I2C VFBGA64PN7160A1EV/C100KIC NFC CONTROLLER I2C VFBGA642251 - Immediate$6.66View Details
IC NFC CONTROLLER I2C HVQFN40PN7160A1HN/C100EIC NFC CONTROLLER I2C HVQFN403468 - Immediate$6.21View Details
IC NFC CONTROLLER SPI VFBGA64PN7160B1EV/C100KIC NFC CONTROLLER SPI VFBGA642450 - Immediate$6.71View Details
IC NFC CONTROLLER SPI HVQFN40PN7160B1HN/C100EIC NFC CONTROLLER SPI HVQFN400 - Immediate$5.99View Details

PN7161 NFC Controller

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC NFC CONTROLLER I2C VFBGA64PN7161A1EV/C100KIC NFC CONTROLLER I2C VFBGA641874 - Immediate$6.19View Details
IC NFC CONTROLLER I2C HVQFN40PN7161A1HN/C100EIC NFC CONTROLLER I2C HVQFN40310 - Immediate$6.17View Details
IC NFC CONTROLLER SPI VFBGA64PN7161B1EV/C100KIC NFC CONTROLLER SPI VFBGA641609 - Immediate$6.98View Details
IC NFC CONTROLLER SPI HVQFN40PN7161B1HN/C100EIC NFC CONTROLLER SPI HVQFN4036 - Immediate$6.97View Details

Development Tools

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PN7160/PN7161 DEV KIT I2COM27160A1EVKPN7160/PN7161 DEV KIT I2C22 - Immediate$93.19View Details
PN7160/PN7161 DEV KIT SPIOM27160B1EVKPN7160/PN7161 DEV KIT SPI18 - Immediate$78.27View Details
PN7160/PN7161 DEV BOARD I2COM27160A1PN7160/PN7161 DEV BOARD I2C79 - Immediate$54.20View Details
PN7160/PN7161 DEV BOARD SPIOM27160B1PN7160/PN7161 DEV BOARD SPI16 - Immediate$54.20View Details
Published: 2021-10-25