OM13086 LPC43S67-A70CM Cloud Connectivity Kit

NXP Semiconductors' cloud connectivity kit, including connectors, measures 220 mm x 63 mm

Image of NXP's OM13086 LPC43S67-A70CM Cloud Connectivity KitNXP's LPCXpresso43S67-A70CM cloud connectivity kit provides a complete hardware and software platform for developers to evaluate and prototype with the LPC43S6x processor family and A70CM in cloud connected applications based on IEEE802.11b/g/n wireless connectivity.

The kit combines an LPCXpresso43S67 board, which also includes an A7001CM secure microcontroller, with a Zentri-designed, IEEE802.11b/g/n radio board featuring the Murata SN8000 industrial-grade module, to provide a high performance MCU platform for application development. The LPC general purpose shield also included in the kit provides access to Ethernet connectivity along with several sensing devices/inputs and a convenient LCD display. In addition to on-board sensors, the shield also provides easy access to terminal blocks for CAN bus analog inputs.

The A7001CM secure microcontroller complements the LPC43S67 by offering tamper-resistant public and secret key encryption, certificate management, and the ability to securely store other sensitive system information. The plug-in NTAG I2C board provides a convenient option for applications such as system commissioning and configuration, passing diagnostic information with an NFC-enabled device such as an Android phone, or both.

The LPC436x and LPC43S6x are ARM®-Cortex®-M4 based microcontrollers for embedded applications which include an ARM Cortex-M0 coprocessor and an ARM Cortex-M0 subsystem for managing peripherals, up to 1 MB of Flash and 154 kB of on-chip SRAM, 16 kB of EEPROM memory, a quad SPI Flash interface (SPIFI), advanced configurable peripherals such as the SCTimer / PWM and the serial general purpose I/O (SGPIO) interface, security features with AES engine (LPC43S6x), two high-speed USB controllers, Ethernet, LCD, an external memory controller, and multiple digital and analog peripherals. These operate at CPU frequencies of up to 204 MHz.

LPCXpresso43S67-A70CM Cloud Connectivity Kit Features
  • LPCXpresso43S67 (OM13084) with LPC43S67 triple-core (M4F and dual M0) MCU running at up to 204 MHz
  • Zentri IEEE 802.11b/g/n SD card (featuring Murata SN8000 module)
  • Fully supported by ZentriOS
  • High-speed USB based debug probe with CMSIS-DAP and SEGGER J-Link OB protocol options
  • NTAG plug-in card featuring NXP NT3H1201W0FHK Forum Type 2 Tag with field detection pin and I2C
  • NXP A7001CM secure microcontroller
  • LPC general purpose shield (OM13082) with Ethernet (RJ45), LCD screen and user LEDs, Bosch BMI160 accelerometer / gyroscope, temperature sensor, potentiometer, joystick, and SD card slot
  • High-speed USB A/B connector for host or slave operation
  • 8 Mb Macronix quad SPI Flash
  • FTDI UART connector and built-in UART to USB bridge options
  • USB cables included
LPC436x and LPC43S6x Features
  • Cortex-M4 processor core
  • Cortex-M0 processor core
  • Cortex-M0 subsystem
  • On-chip memory
  • Serial interfaces
  • Digital peripherals
  • Analog peripherals
  • Unique ID for each device
  • Clock generation unit
  • Available as LQFP208, LBGA256, or TFBGA100 packages

OM13086 LPC43S67-A70CM Cloud Connectivity Kit

ImageManufacturer Part NumberDescriptionFrequencyContentsAntenna TypeAvailable QuantityPriceView Details
A70CM CLOUD CONNECTIVITY KITOM13086ULA70CM CLOUD CONNECTIVITY KIT2.4GHzBoard(s)-0 - Immediate$78.36View Details

LPC436x and LPC43S6x Family

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MCU 32BIT 1MB FLASH 208LQFPLPC4367JBD208EIC MCU 32BIT 1MB FLASH 208LQFP0 - Immediate$12.24View Details
IC MCU 32BIT 1MB FLASH 100TFBGALPC4367JET100EIC MCU 32BIT 1MB FLASH 100TFBGA0 - Immediate$11.12View Details
IC MCU 32BIT 1MB FLASH 256LBGALPC4367JET256EIC MCU 32BIT 1MB FLASH 256LBGA183 - Immediate$17.49View Details
IC MCU 32BIT 1MB FLASH 208LQFPLPC43S67JBD208EIC MCU 32BIT 1MB FLASH 208LQFP0 - Immediate$12.41View Details
IC MCU 32BIT 1MB FLASH 100TFBGALPC43S67JET100EIC MCU 32BIT 1MB FLASH 100TFBGA0 - Immediate$11.29View Details
IC MCU 32BIT 1MB FLASH 256LBGALPC43S67JET256EIC MCU 32BIT 1MB FLASH 256LBGA0 - Immediate$12.41View Details
Published: 2015-12-01