NMH1000 Magnetic Switch Sensor

NXP’s sensor is used for medical, industrial, and smart home applications

Image of NXP's NMH1000 Magnetic Switch SensorNXP's NMH1000 is a Hall effect sensor contained in a small DFN package (1.4 mm x 1.4 mm x 0.85 mm). The sensor is most sensitive to the magnetic fields that vertically pass through the top-to-bottom surfaces of the package.

The sensor operates at a low supply voltage with ultra-low power consumption (75 nA typical at 1 Hz sample rate). Input consists of a magnetic field ranging in strength from earth-bound background up to a maximum BGMAX. Processing of input consists of functional blocks such as a configurable state machine, analog-to-voltage conversion of the input, and comparison to generate the output arranged in linear succession. NXP's sensor detects the absence of a magnetic field and outputs either a high or low state on the comparison with preset thresholds.

The NMH1000 ultra-low-power and low-voltage magnetic switch replaces mechanical and bulky switches with a small-footprint DFN package. Mechanical switches are vulnerable to bad weather conditions and environmental changes which result in a much shorter lifespan than magnetic switches.

Features
  • Z- axis Hall effect switch for axial magnets: north and south polarity sensitivity
  • Industrial operating temperature range: -40°C to +85°C
  • Two-state output via hardware pin/register
  • Selections by hardware pin/register:
    • Threshold
    • Sample rate
    • Standalone mode or I²C user mode

NMH1000 Magnetic Switch Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MAG SWITCH SENSORNMH1000T1IC MAG SWITCH SENSOR0 - Immediate$0.71View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FREEDOM KE1XZ EVAL BRDFRDM-KE15ZFREEDOM KE1XZ EVAL BRD17 - Immediate$50.86View Details
NMH1000 FREEDOM SHIELD EVAL BRDFRDMSTBI-NMH1000NMH1000 FREEDOM SHIELD EVAL BRD2 - Immediate$15.61View Details
Published: 2023-06-28