Low-Power, Dual-PCB-Configurable, Multiple-Function Gate

Nexperia's low-power, dual-PCB-configurable, multiple-function gate offers a wide supply voltage range from 0.8 V to 3.6 V

Image of NXP Semiconductors' Low-Power Multi-Function GateNexperia's 74AUP2G97 is a dual-configurable, multiple-function gate with Schmitt-trigger inputs. Each gate within the device can be configured as any of the following logic functions using the 3-bit input: MUX, AND, OR, NAND, NOR, inverter, or buffer. All inputs can be connected directly to VCC or GND. This device ensures very-low static and dynamic power consumption across the entire VCC range from 0.8 V to 3.6 V. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.

Benefits
  • Wide supply voltage range from 0.8 V to 3.6 V
  • Low static power consumption: ICC = 0.9 μA (max.)
  • Latch-up performance exceeds 100 mA per JESD 78 Class II
  • High noise immunity
  • ESD protection:
    • HBM JESD22-A114F exceeds 5000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101E exceeds 1000 V
Applications    
  • Low-power applications
   

Low-Power, Dual-PCB-Configurable, Multiple-Function Gate

ImageManufacturer Part NumberDescriptionNumber of InputsSchmitt Trigger InputAvailable QuantityPrice
IC MF CFG 2-CIR 3-IN 10XQFN74AUP2G97GUXIC MF CFG 2-CIR 3-IN 10XQFN3Yes6700 - Immediate$0.47View Details
Updated: 2017-08-08
Published: 2015-09-24