Kinetis® KW36/35 Bluetooth® 5 Wireless MCUs
NXP's automotive and industrial qualified Bluetooth 5 wireless MCUs are based on Arm® Cortex®-M0+
NXP’s KW36/35 is an ultra-low power, highly integrated single-chip family that enables Bluetooth Low Energy version 5 and Generic FSK (at 250 kbps, 500 kbps, and 1000 kbps) connectivity for automotive, industrial, and medical embedded systems. KW36/35 integrates an Arm Cortex-M0+ CPU, up to 512 KB Flash and 64 KB SRAM, Bluetooth LE and generic FSK hardware Link Layers, and peripherals optimized to meet the requirements of the target applications. KW36/35 supports up to 8 simultaneous Bluetooth LE connections as either a master, a slave, or any combination.
The KW36Z includes an integrated FlexCAN module enabling seamless integration into an automotive or industrial CAN communication network, enabling communication with external control and sensor monitoring devices over Bluetooth LE. The FlexCAN module can support CAN’s flexible data-rate (CAN FD) protocol for increased bandwidth and lower latency.
- Bluetooth LE 5 with 8 simultaneous connections
- 48 MHz Arm Cortex-M0+ core
- Up to 512 KB Flash memory with ECC 64 KB SRAM
- AES-128 accelerator
- True random number generator
- Buck DC-DC converter working from 2.1 V to 3.6 V
- 16-bit analog-to-digital converter (ADC)
- 6-bit high-speed analog comparator (CMP)
- CAN/CAN FD and LIN Bus
- 7 mm x 7 mm 48LQFN
- 6 mm x 6 mm wettable flanks 40QFN
- Car access
- Keyless entry
- Passive entry/passive start (PEPS) systems
- Car sharing
- Building control and monitoring
- Building HVAC control
- Retail pricing management
- Data usage collection
- Hospital infrastructure
- Asset tracking
Development Kit
| Image | Manufacturer Part Number | Description | Frequency | Contents | Antenna Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FRDM-KW36 | FREEDOM BOARD KINETIS KW35/36 | 2.4GHz | Board(s) | - | 10 - Immediate | $76.06 | View Details |
Kinetis® KW36 35 Bluetooth® 5 Wireless MCUs
| Image | Manufacturer Part Number | Description | RF Family/Standard | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | MKW36A512VFP4 | IC RF TXRX+MCU BLE 40HVQFN | Bluetooth | 487 - Immediate | $6.97 | View Details |
![]() | ![]() | MKW36A512VHT4 | IC RF TXRX+MCU BLE 64VFLGA | Bluetooth | 207 - Immediate | $7.13 | View Details |
![]() | ![]() | MKW36Z512VHT4 | IC RF TXRX+MCU BLE 64VFLGA | Bluetooth | 259 - Immediate | $6.24 | View Details |
![]() | ![]() | MKW35A512VFP4 | IC RF TXRX+MCU BLE 40HVQFN | Bluetooth | 488 - Immediate | $6.85 | View Details |
![]() | ![]() | MKW35Z512VHT4 | IC RF TXRX+MCU BLE 64VFLGA | Bluetooth | 260 - Immediate | $6.43 | View Details |