JN5169 ZigBee® and IEEE802.15.4 Wireless Microcontroller

NXP’s JN5169 features 512 kB embedded Flash, 32 kB RAM, 4 kB EEPROM memory, and radio outputs up to 10 dBm

Image of NXP Semiconductor JN5169XK010,598: ZigBee Generic Node Expansion KitThe JN5169 from NXP Semiconductor is an ultra-low-power, high-performance wireless microcontroller suitable for ZigBee applications. It features 512 kB embedded Flash, 32 kB RAM, and 4 kB EEPROM memory, allowing OTA upgrade capability without external memory. The 32-bit RISC processor offers high coding efficiency through variable width instructions, a multi-stage instruction pipeline, and low-power operation with programmable clock speeds. It also includes a 2.4 GHz, IEEE802.15.4 compliant transceiver and a comprehensive mix of analog and digital peripherals. The best-in-class RX operating current (down to 13 mA and with a 0.7 μA sleep timer mode) gives excellent battery life, allowing operation direct from a coin cell.

The peripherals support a wide range of applications. They include a two-wire, compatible I²C-bus and SPI-bus which can operate as either master or slave and a six-channel ADC with a battery monitor and a temperature sensor. It can support a large switch matrix of up to 100 elements, or alternatively, a 40-key capacitive touch pad.

Features Applications
  • Single-chip device to run stacks and applications
  • Very-low-current solution for long battery life; over 10 years
  • Very-low RX current for low standby power of mains powered nodes
  • Integrated power amplifier for long-range and robust communication
  • High tolerance to interference from other 2.4 GHz radio sources
  • Supports multiple network stacks
  • Highly featured, 32-bit RISC CPU for high performance and low power
  • Large embedded Flash memory to enable over-the-air firmware updates without external Flash memory
  • System BOM is low in component count and cost
  • Flexible sensor interfacing options
  • Very-thin, quad, flat, 6 x 6 mm, 40 terminal package
    • Lead-free and RoHS compliant
  • Temperature range: -40°C to 125°C
  • Robust and secure, low-power wireless applications
  • ZigBee smart energy networks
  • ZigBee light link networks
  • ZigBee home automation networks
  • Toys and gaming peripherals
  • Energy harvesting
  • Self-powered switches

JN5169 Wireless Microcontroller

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC RF TXRX+MCU 802.15.4 40HVQFNJN5169/001ZIC RF TXRX+MCU 802.15.4 40HVQFN425 - Immediate$5.48View Details

JN5169 Wireless Tools

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
KIT EVAL FOR JN5169JN5169HA/EVAL1ZKIT EVAL FOR JN51690 - ImmediateSee Page for PricingView Details
JN5169 USB DONGLE (OM15020)OM15020ZJN5169 USB DONGLE (OM15020)0 - Immediate$76.76View Details
JN5169 GENERIC EXPANSION KITJN5169XK010ULJN5169 GENERIC EXPANSION KIT0 - Immediate$224.15View Details
JN5169 LIGHTING EXPANSION KITJN5169XK020ULJN5169 LIGHTING EXPANSION KIT0 - Immediate$312.17View Details
Published: 2017-02-01